
Number
Highlights & Details
Sygonix wireless surveillance set 25.6 cm (10.1") SY-5046554
- Quad mode, supports up to 8 cameras
- 256.5mm (10.1") LCD monitor
- Record & playback resolution up to 1080P
Technical specifications
- Product type
CCTV camera set
- CCTV features
2-way communication
IR LEDs
Saves footage on SD card
Face recognition
Identity recognition
- Signal standard
RF
- Channels
8
- Sensor type
CMOS
- Sensor size
6.35 mm (1/4")
- Used at
Indoors
Outdoors
150 m
IP65
- Frequency
2.4 GHz
- Recording mode
Manual
Movement detection
Preset
- IR range (max.)
15 m
- Focal length
3,6 mm
- Max. viewing angle hor.
75°
- Vertical viewing angle
70°
- Receiver size
252x163x21 mm
- Transmitter dimensions
67x67x150 mm
- Resolution (max.)
1920 x 1080 p
- Power supply
12 V / DC
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2523277 Sygonix SY-5046554 RF-CCTV camera set 8-channel incl. 1 camera 1920 x 1080 p 2.4 GHz
Warranty Terms
Warranty Terms 2523277 Sygonix SY-5046554 RF-CCTV camera set 8-channel incl. 1 camera 1920 x 1080 p 2.4 GHz
Description
All safe? Everything in view!
The Sygonix SY-5046554 radio surveillance camera set provides basic equipment for professional monitoring of house, yard and operation with its 25.6 cm (10.1") LCD monitor in connection with a radio camera. A total of eight cameras can be connected to the station in order to keep a view on even large areas. It is possible to display four cameras simultaneously on the screen.
Smart features
The camera's body and face recognition function can help identify recorded people. Built-in microphone and built-in speakers allow the well-informed people to be contacted even remotely: By mobile APP, you have audio-visual access to what's happening on the spot at any time and from any location.
Preventive through high-quality technology
When connecting eight cameras, the videos can be separately recorded on a microSD card with individually adjusted image resolution. This facilitates simultaneous recording and playback. Alternatively, 2.5" HDDs up to 8 TB can also be used as storage media. In order to get high-quality pictures, the picture quality of the camera supplied is 1920 x 1080 pixels and the LCD-monitor offers a resolution of up to 1080p during recording and playback. The camera is protected against wind and weather in accordance with IP65.
Extensive delivery
In addition to the monitor and camera, the package includes both power supplies, a mouse, USB stick, LAN cable, suitable batteries and screws and wall plugs for wall mounting the camera. Naturally, the instructions for use are also provided.
This text is machine translated.
Features
- Record & playback simultaneously
- Record 8 channels individually withSD card, each channel can be configured to a different resolution
- Supports human body detection and facial recognition
- Supports 63.5mm (2.5”) HDD up to 8 TB
- Supports microSD card up to 128 GB
- Supports remote view via mobile app
- Supports two-way intercom
- Weatherproof IP65 rating for camera
Scope of delivery
- Monitor
- Camera
- Antenna for camera
- 2x Power adapters
- Mouse
- USB receiver
- 2x AAA batteries
- LAN cable
- 3x Screws
- 3x Dowels
- User manual














