
Highlights & Details
Sygonix Solar floodlight
- All-in-one design
- Can be used as solar floodlight / spot light
- Adjustable lighting area with rotating axis of 60° / 90° / 120°
- Adjustable angle for lamp panel (0°-160°) and solar panel (0°-180°)
- Black PIR sensor
- 4 lighting modes
- Remote control and On/Off switch
Technical specifications
- Remote control: 2x AAA batteries (please order separately)
- Product type
Solar wall light (+ motion detector)
- No. of bulbs
60
- Bulb type
SMD LED
15 W
5700 K
- Colour
Cool white
1500 lm
- PIR detection angle (horizontal)
120°
- Vertical detection angle
120°
- Light duration (max.)
8 h
- Light features
Adjustable light emission
Incl. sensor
Incl. remote control
Incl. switch
Incl. wall bracket
- Rotation range (max.)
120°
- Swivel range (max.)
160°
- Factory colour
Grey-black
- Material
Aluminium alloy
IP65
- Weight
2300 g
- Dim
(L x W x H) 296 x 56.4 x 324.5 mm
n.rel.
- Width
56.4 mm
- Height
324.5 mm
- Length
296 mm
- Rechargeable
Yes
- Rated luminous flux
1500 lm
No
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2588304 Sygonix SY-5176608 Solar wall light (+ motion detector) SMD LED 15 W Grey-black
Information
Test Summary Report 2588304 Sygonix SY-5176608 Solar wall light (+ motion detector) SMD LED 15 W Grey-black
Security datasheet
Security datasheet 2588304 Sygonix SY-5176608 Solar wall light (+ motion detector) SMD LED 15 W Grey-black
Warranty Terms
Warranty Terms 2588304 Sygonix SY-5176608 Solar wall light (+ motion detector) SMD LED 15 W Grey-black
Description
This text is machine translated.
Features
- Eco-friendly
- Multiple installation options: wall-mounted, on the ground or hanging for emergencies
- Aluminium alloy + glass material
Scope of delivery
- 1 x Solar wall light with bracket
- 2 x Screws and dowels
- 2 x Expansion screws
- 2 x Small washer & 2 x big washer
- 1 x Remote control (2 x AAA battery not included)
- 1 x Manual







