
Sygonix SY-5237740 LED (monochrome) EEC E (A - G) E-27 7.3 W = 60 W Warm white (Ø x H) 60 mm x 105 mm not dimmable 10 pc
Number (Package size 10 pc(s))
Highlights & Details
E-27 LED (monochrome) 7.3 W = 60 W Warm white not dimmable
- Warm white colour
- Energy class E
- Non-dimmable
- Plastic material
- Lifetime of approx. 15000 hrs
- For indoor use (IP20)
- E27 socket
Technical specifications
- Product type
LED (monochrome)
E-27
7.3 W
806 lm
60 W
- Factory colour
White
- Radiation angle
240°
- Colour
Warm white
- ≙ power rating of a light bulb (range)
60 W - 74.9 W
- Light bulb features
not dimmable
2700 K
- Colour temperature range
2700 K
No
15000 h
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Operating voltage
230 V AC
- Current consumption
45 mA
- Length
105 mm
- (Ø)
60 mm
- Content
10 pc(s)
- Height
105 mm
E (A - G)
- Energy consumption
8 kWh/1000h
- Dim
(Ø x H) 60 mm x 105 mm
- LEDs
1
- Operating temperature
230V
- Power rating
7.3 W
- Rated luminous flux
806 lm
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
60 g
- Bulb shape
A60
- Power range
5 W - 7.4 W
- Total luminous flux
8060 lm
- Material
Plastic
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618870 Sygonix SY-5237740 LED (monochrome) EEC E (A - G) E-27 7.3 W = 60 W Warm white (Ø x H) 60 mm x 105 mm not dimmable 10 pc
Warranty Terms
Warranty Terms 2618870 Sygonix SY-5237740 LED (monochrome) EEC E (A - G) E-27 7.3 W = 60 W Warm white (Ø x H) 60 mm x 105 mm not dimmable 10 pc
Description
This text is machine translated.
Scope of delivery
- 10 x LED Bulb



