
Number
Highlights & Details
SYGONIX CEE VERL. 16 A 25 M H07RN-F 5G1.5mm²
- With high quality CEE plug and coupling
- Ideal for heavy duty use on construction sites
- IP44
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
CEE plug (5-pin, 16 A)
- Connector version
straight
- Type B
CEE connector (5-pin, 16 A)
- Cable standard
H07RN-F 5G 1,5 mm²
- Cable length
25 m
- Cable features
weatherproof
suitable for outdoor use
- Operating voltage
400 V AC
- Used at
Indoors
Outdoors
IP44
- Factory colour
Black
- Cable use
Current
- Nominal current
16 A
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2622511 Sygonix SY-5245022 Current Cable extension 16 A Black 25 m H07RN-F 5G 1,5 mm² weatherproof, suitable for outdoor use
Warranty Terms
Warranty Terms 2622511 Sygonix SY-5245022 Current Cable extension 16 A Black 25 m H07RN-F 5G 1,5 mm² weatherproof, suitable for outdoor use
Description
This text is machine translated.
Scope of delivery
- CEE extension cord






