
Sygonix SY-5247282 Tankless heater A (A+ - F) electronical 3000 W
Number
Highlights & Details
Sygonix tankless water heaters compact, 3000 W.
- Stainless steel SUS304 heating sink system
- Double-insulated
- Professional scale-proof design
- Thermal fuse for safety
- Heats rapidly (3-5 seconds)
- Digital LED temperature display
- Integrated heating coil for heating water directly as it flows through the unit
- IP 24
Technical specifications
- Flow water pressure : 0,04 - 0,4 MPa
- Connection water inlet: M22 female thread
- Product type
Tankless heater
- Operation type
electronical
- Operating voltage
230 V
3000 W
- Nominal current
15 A
- Temperature settings
50 °C (max)
- Mixed water volume
0.8 l/min
IP24
- Heater features
Display
Overheating protection
- Dim
(W x H x D) 138 x 118 x 65 mm
- Weight
0.8 kg
- Weight, information
with cable
- Load profile
XXS
- Sound pressure level (indoors)
15 dBa
No
30 °C
A (A+ - F)
- Mounting type
Screw fastening
- Width
138 mm
- Height
118 mm
- Depth
65 mm
- Features
+LED display
- Max. temperature setting
50 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623641 Sygonix SY-5247282 Tankless heater A (A+ - F) electronical 3000 W
Warranty Terms
Warranty Terms 2623641 Sygonix SY-5247282 Tankless heater A (A+ - F) electronical 3000 W
Description
Thanks to the integrated heating spiral the water becomes immediately warm. The exact temperature can be read on the digital LED-display. Finally hot water everywhere: In the workshop and much more
This text is machine translated.
Features
- With temperature sensor
- Single phase electricity supply
Scope of delivery
- Main unit
- Installation kit (external teeth copper joint M22 to M24, copper connector for inner and outer teeth M22 to G1/2, universal joint, silicon gasket (large), silicon gasket (medium), silicon gasket (small), 3x Nylon tie wires)
- Manual








