
Highlights & Details
Sygonix digital alarm clock with Qi charger
- 15 W Qi fast wireless charger
- 3-in-1 design (wireless / wired charging, clock, thermometer)
- Stylish design
Technical specifications
- 15 W Qi fast wireless charger
- 3 in 1 (wireless / wired charging, clock, thermometer)
- Indoor temperature
- Dual Alarm Clock
- Charger (Qi Wireless 15 W max. & USB-A 5 V / 1 A )
- Showing indoor temperature, Date and Week
- Alarm clock memory (powered by button battery (CR2032), lifetime around 1 year)
- 4 level brightness adjustment of display
- Product type
Charging station
- Max. power
15 W
- Charging method
Qi 2
- Length
141 mm
- Height
68 mm
14174
- Clock face colour
Black (glossy)
- Case colour
Black (matt)
- Depth
125 mm
- Clock/watch features
USB port
incl. charging function
- Functions
12-hour display
24-hour display
Alarm
Charge
Date
Day
Easy-to-read display
Inside temperature
Repeat alarm
Thermometer
- Display
Digital
- Wireless charging
No
- Type
Electronic
- Alarm times
2
- Reading range - indoor temperature
0-45 °C
- Power supply
12 V to 5V
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2729930 Sygonix SY-5459860 Electronic Alarm clock with Qi wireless charger Black (matt) Alarm times 2
Warranty Terms
Warranty Terms 2729930 Sygonix SY-5459860 Electronic Alarm clock with Qi wireless charger Black (matt) Alarm times 2
Description
More than an alarm clock
Apart from two individually adjustable alarm times, the digital Sygonix alarm clock provides a practical additional feature.
Qi charging desk
Mobile devices such as smartphones and tablets can literally be charged in sleep mode. And all this optionally via cable or inductive, i.e. simply by placing the device, WAS protects the contacts of the USB-connections.
Clear display
This tastefully designed alarm clock shows the current room temperature as well as the date and weekday on its display next to the time. The brightness of the display can be set to four levels. And even in case of a power failure the set clock and alarm time are saved. The button cell battery and the USB-C® charging cable are included as well as the user manual.
This text is machine translated.
Features
- Dual alarm clock
- Charger (Qi Wireless 15 W max. & USB-A 5 V / 1 A)
- Displays the indoor temperature, date and week day
- Alarm clock memory (powered by CR2032 button cell, battery life approx. 1 year)
- 4 display brightness levels
Scope of delivery
- Clock
- USB-C® cable (1 m)
- Battery (CR2032)
- User manual




























