
Number
Highlights & Details
Sygonix solar LED floodlight 10W sensor
- Solar powered
- Equipped with PIR sensor
- Adjustable lighting time
- Wall mounted bracket
- Separate solar panel with 5 m cable
- Easy installation
- Die-cast aluminium design with glass surface
- LED charging indicator
Technical specifications
- Polycrystalline Solar panel
- Solar Panel size: 135 x 220mm
- Feed length: 5m
- Beam Angle: 120°
- Product type
Solar spotlight (+ motion detector)
- Operating voltage
6 V
- No. of bulbs
20
- Bulb type
LED (monochrome)
10 W
4000 K
- Colour
Neutral white
700 lm
- PIR detection angle (horizontal)
180°
- Vertical detection angle
180°
- Adjustable on-time (min.)
10 s
- Adjustable on-time (max.)
8 min
- Light features
Battery-powered
Swivelling
Incl. switch
Timer
Incl. wall bracket
IP44
- Factory colour
Black
- Material
Aluminium (die-cast)
Glass
- Weight
946 g
- Dim
(W x H x D) 114 x 155 x 104 mm
n.rel.
- Width
114 mm
- Height
155 mm
- Depth
104 mm
- Rechargeable
1x 3.7 V (2200 mAh)
- Light duration (max.)
1.5 h
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2730554 Sygonix SY-5461108 Solar spotlight (+ motion detector) 10 W Colours (LEDs): Neutral white
Warranty Terms
Warranty Terms 2730554 Sygonix SY-5461108 Solar spotlight (+ motion detector) 10 W Colours (LEDs): Neutral white
Description
Independent and automatic
In the garage, in front of the house, on the premises or in the warehouse: Even where there is no power supply available, the Sygonix solar LED floodlight switches on automatically by means of a PIR motion sensor and illuminates the desired area with a power of 10 W. The power is supplied by the solar module, which is supplied with a five-meter cable and mounting set.
Flexible and robust
The Sygonix floodlight is installed in no time at all and can be adapted to individual requirements: An LED additionally displays the charging status. The spotlight is designed with its cast aluminum housing with a glass panel and is intended for indoor as well as outdoor use. Of course, the solar module is intended for outdoor use. The spotlight can be switched off with the on/off switch.
This text is machine translated.
Features
- Charges via solar energy
- Flexible installation position
- Lamp: for indoor/outdoor use
- Solar panel: for outdoor use
- With On/Off switch
Scope of delivery
- Lamp
- Solar panel with 5m cable
- 4x screws and dowels
- Manual












