
Number
Highlights & Details
Sygonix Wi-Fi weather station with large TFT colour display
- View real-time data on 7-inch (178.61 mm) full colour TFT LCD display
- Easy installation
- Includes 7-in-1 wireless outdoor sensor
- Built-in thermo & hygro sensor on LCD display
Technical specifications
- Product type
Wi-Fi weather station
- Display
Digital
- Case colour
Black (matt)
- Max. number of sensors
8 pc(s)
- Functions
Air pressure
Anemometer
Colour display
Easy-to-read display
Inside RH
Inside temperature
Internet connection
Max. 8 sensors
Max/min readings
Outside RH
Show more
- Outdoor humidity
1-99 %
- Reading range - outdoor temperature
-40 to 60 °C
- Indoor humidity
10-99 %
- Reading range - indoor temperature
-10 to 60 °C
- Reading range - air pressure
300 to 1100 hPa
- Temperature
-40 to 60 °C
- Wind speed
0 to 40 m/s
150 m
- Solar energy
Outdoor sensor with solar panel (built-in) 6.5 V / 4 mA
- Sensor power supply
Solar cell
AA battery (2x), please order separately
- Station power supply
5 V / DC
- Signal type
Wi-Fi
- UV dose
0 - 6778 uw/cm²
- UV index
0 - 15
- Forecasts for
2 days
- Growth rate (days)
30
- Hub
Not required
- Features
Backup power supply
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2739814 Sygonix SY-5479628 Wi-Fi weather station Forecasts for 2 days
User & Safety Instructions 2739814 Sygonix SY-5479628 Wi-Fi weather station Forecasts for 2 days
Warranty Terms
Warranty Terms 2739814 Sygonix SY-5479628 Wi-Fi weather station Forecasts for 2 days
Description
Weather and indoor climate always in the view
All relevant weather and room climate data can be captured at a glance on the easy-to-read 17.78 cm (7 inch) color display of the Sygonix WLAN weather station.
Information on wind speed, wind direction, temperature, humidity, precipitation as well as UV and sunlight allow you to select the appropriate cloakroom for the weather when you leave your house. The sensor built into the display console also measures indoor temperature, air humidity and air pressure. Important indicators that indicate whether the heating system can be reduced or if the rooms need fresh air.
Energy saving 7-in-1 WLAN outdoor sensor
The outdoor sensor provides itself practically independent with energy via the solar panel. And to prevent unexpected failures on rainy days, a backup battery takes over this task in case of an emergency. The sensor transmits its data to the station via WLAN at a distance of up to 150 meters.
Email notification in extreme situations
The Sygonix wireless weather station has predefined alarm conditions. If these are fulfilled due to extraordinary weather conditions, the station sends a warning mail via Ecowitt.net. This means that contact with the neighborhood can also be established when traveling, for example, in order to take appropriate precautionary measures.
Extensive delivery package
Station and outdoor sensor are delivered with USB-cable, a USB-adapter for the display console, 10 meter extension cable as well as power supply and instructions.
This text is machine translated.
Features
- 7-in-1 wireless outdoor sensor:
- - Wind speed
- - Wind direction
- - Temperature
- - Humidity
- - Rainfall
- - UV
- - Solar radiation
- Indoor temperature, humidity and air pressure are measured by a built-in sensor on the display console.
- Outdoor sensor can be powered by solar power or backup battery
- Receive email alerts from Ecowitt.net when your preset alert conditions are triggered
- Connects via Wi-Fi
- Long transmission range of up to 150 metres
Scope of delivery
- Outdoor weather sensor (WS90, white)
- Display console (HP2560)
- USB cable
- USB adapter for display console (HX06-0501000-AX)
- 10-metre extension cord + power adapter
- Manual






