
Number
Highlights & Details
Sygonix solar wall lamp
- Solar-powered
- Modern and sleek design
- Lightweight and easy to mount on a wide range of surfaces.
- Plastic material
Technical specifications
- Polycrystalline solar panel
- Dust to dawn sensor
- Beam angle: 120°
- Battery: 1 x 3.2V 18500 800mAh Battery
- Product type
Solar outdoor wall light
- Type
Cube
- Operating voltage
4.5 V
- No. of bulbs
1
- Bulb type
SMD LED
LED
- Rating per bulb
0.9 W
0.9 W
3500 K
- Colour
Warm white
55 lm
- Light features
Battery-powered
Incl. switch
Bottom light emission
- Protection class
IP44
IP44
- Factory colour
Black
- Material
Plastic
- Weight
267 g
- Dim
(L x W x H) 105 x 105 x 100 mm
n.rel.
- Light bulb included
Yes
- Width
105 mm
- Height
100 mm
- Length
105 mm
- Rechargeable
Yes
- Light duration (max.)
8 h
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2749678 Sygonix SY-5499356 Solar outdoor wall light SMD LED 0.9 W Black
User & Safety Instructions 2749678 Sygonix SY-5499356 Solar outdoor wall light SMD LED 0.9 W Black
Warranty Terms
Warranty Terms 2749678 Sygonix SY-5499356 Solar outdoor wall light SMD LED 0.9 W Black
Description
Independent of mains power
In the garage or in front of the house: Even where there is no power connection, the Sygonix solar wall light automatically switches on and lights the desired area with 0.9 W power. The power is supplied via the solar module built into the top of the light. The warm white light of the lamp radiates downwards.
The Sygonix solar wall lamp is installed in a jiffy. It consists of plastic and is splash-proof (IP44), therefore suitable for the application in outdoor areas.
This text is machine translated.
Features
- For outdoor use
- Warm white LED colour (3500K)
- Long lifespan (50000 hrs)
- With On/Off switch
Scope of delivery
- Solar lamp
- 2x screws & dowels
- Manual





