
Number
Highlights & Details
Sygonix wireless weather station, 15 cm (5.9 ") color display, white
- 15 cm (5.9"") colour display with wide viewing angle
- Supports data for 150 European cities
- Weather forecast for next 12-24 hours
Technical specifications
- Sunrise and sunset time, moonrise and moonset time of 150 European cities selectable
- Time, alarm and snooze function
- Outdoor high/low temperature alert
- Adjustable backlight brightness
- Wall-mounted / Pedestal
- Product type
Digital weather station
- Thermo/hygro sensor dimensions
10 x 3.7 x 2 cm
- Display
Digital
- Case colour
White
- Max. number of sensors
3 pc(s)
- Functions
Colour display
Air pressure
Date
Day
Easy-to-read display
Inside RH
Inside temperature
Lunar phase
Max. 3 sensors
Outside RH
Show more
- Outdoor humidity
1 to 99 %
- Reading range - outdoor temperature
-40 to 60 °C
- Indoor humidity
1 to 99 %
- Reading range - indoor temperature
-10 to 50 °C
- Sensor power supply
AA battery (2x), please order separately
- Station power supply
100 - 240 V / AC
AAA battery (3x), please order separately
- Forecasts for
12 to 24 hours
- Features
Backup power supply
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2754782 Sygonix SY-5509564 Digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3 pc(s)
User & Safety Instructions 2754782 Sygonix SY-5509564 Digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3 pc(s)
User & Safety Instructions 2754782 Sygonix SY-5509564 Digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3 pc(s)
Warranty Terms
Warranty Terms 2754782 Sygonix SY-5509564 Digital weather station Forecasts for 12 to 24 hours Max. number of sensors 3 pc(s)
Description
Comprehensive weather information at a glance
The large 15 cm (5.9 inch) color display of the Sygonix weather station provides a variety of weather information. The data is particularly easy to read thanks to the large viewing angle and adjustable brightness of the display.
Weather data from 150 European cities
The central point is local data with weather forecasts for the next 12 to 24 hours, which are calculated by means of a barometer, as well as measuring the indoor and outdoor temperature as well as the air humidity. For this purpose, the station can be coupled with up to three external sensors, one of which is already included in the delivery. In addition, data from 150 European cities offer an extensive view not only of the weather conditions of the continent, but also the times for sunrise, sunset, moonrise and moonrise are displayed for these cities.
Attractive additional functions
The Sygonix weather station has even more to offer: In addition to a calendar with phases of moon it shows the time and can be used as an alarm clock with snooze function. And it helps to select the right clothes when leaving the house, by warning against especially high or low temperatures. The device has a pedestal, but can also be mounted on the wall as an alternative.
This text is machine translated.
Features
- Radio-controlled weather station
- Weather forecast for next 12-24 hours with barometer
- Pairs with up to 3 outdoor sensors
- Measures indoor and outdoor temperature (°C/°F) and humidity
- Sunrise, sunset, moonrise and moonset times for 150 European cities
- Calendar function with moon phase
- Time, alarm and snooze function
- Outdoor high/low temperature alert
- Adjustable backlight brightness
- Wall-mounted / Pedestal
Scope of delivery
- Weather station
- Outdoor sensor
- Adapter
- User manual







