
Highlights & Details
Sygonix solar-light chain
- Solar powered
- Two colours (WW + CW)
- 11 lighting modes (Automatic loop, warm white steady on, cool color steady on, warm + white steady on (1), warm + white steady on (2), wave mode, warm and cool colour, warm flash, cool flash, warm & cool flash, twinkle) and memory function
- Dusk to dawn sensor
- With on/off wwitch
- Large solar panel and battery capacity (2400 mAh)
- Long operating time (approx. 10-12 hrs) when fully charged
Technical specifications
- Double Color LED (WW+CW)
- Color Temperature: 2800 K (WW) & 6000 K CW)
- Monocrystalline Solar panel
- Battery: 3 x 1.2V 800mAh Ni-MH battery
- Discharging time (Fully charged) 10-12 H
- Dust to Dawn sensor
- Product type
Solar fairy light
- Operating voltage
3 V
- No. of bulbs
200
- Bulb type
LED (monochrome)
- Rating per bulb
0.03 W
- Colour
Warm white
Cool white
400 lm
- Light features
Battery-powered
Incl. switch
Incl. ground spike
- Factory colour
Black
Green
IP44
- Weight
300 g
- Feed length
2 m
n.rel.
- Length
10 m
- Rechargeable
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2798464 Sygonix SY-5596928 Solar fairy light LED (monochrome) Black, Green
User & Safety Instructions 2798464 Sygonix SY-5596928 Solar fairy light LED (monochrome) Black, Green
Warranty Terms
Warranty Terms 2798464 Sygonix SY-5596928 Solar fairy light LED (monochrome) Black, Green
Description
Great light effects and romantic lighting
The Sygonix solar lamp chain brings impressive effect lighting to the garden party and the terrace. Specially designed for outdoor use, the fairy lights can be switched on and off manually or via twilight sensor. Eleven different lighting functions in warm and cold white - including waves, headlights or glitter lighting - make trees, gutters or railings appear in new shine.
Clever technology
The large solar module and the high battery capacity of 2400 mAh enable a long operating time of ten to twelve hours even under poor light conditions. And even with the complete discharge of the battery the last settings are stored thanks to the in-built memory chip. Easy to install and a two meter supply cable enables easy installation. The Sygonix solar lamp chain is splash-proof according to IP44 and is delivered with earth spike and operating instructions.
This text is machine translated.
Features
- For outdoor use
- 2 m lead wire
- Easy installation
- Built-in memory chip automatically saves last mode setting
- Splashproof (IP44)
Scope of delivery
- Main unit with Solar Panel
- Ground spike
- Manual








