
Sygonix SY-5781470 LED (monochrome) EEC A (A - G) GU10 2 W = 50 W Warm white (Ø x H) 50 mm x 54 mm 5 pc(s)
Number (Package size 5 pc(s))
Highlights & Details
Sygonix SY-5781470 LED (monochrome) GU10 2 W = 50 W Warm white
- wattage equals wattage: 2 W = 50 W
- Product lifespan approx: 50000 h
- 5-piece set
- Energy Class A lamp with 50W
- Glass material
- Non-dimmable
- GU10 Socket, clear
- Long Lifetime: 50000H
- Power =2 W
Technical specifications
- Glass material
- Product type
LED (monochrome)
GU10
2 W
360 lm
50 W
- Factory colour
Transparent
- Version
clear
- Radiation angle
36°
Bulb shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
not dimmable
2700 K
- Colour temperature range
2700 - 2700 K
No
50000 h
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Operating voltage
230 V
- (Ø)
50 mm
- Content
5 pc(s)
- Height
54 mm
A (A - G)
- Energy consumption
2 kWh/1000h
- Dim
(Ø x H) 50 mm x 54 mm
- LEDs
1
- Power rating
2 W
- Rated luminous flux
360 lm
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
47 g
- Bulb shape
GU10
- Power range
0 W - 2.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
1800 lm
- Material
Glass
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2890735 Sygonix SY-5781470 LED (monochrome) EEC A (A - G) GU10 2 W = 50 W Warm white (Ø x H) 50 mm x 54 mm 5 pc(s)
Description
Features
- Indoor used (IP20)
- Warm White Color (2700K)
- Significant Energy Saving
Scope of delivery
- 5pcs bulb







