
Sygonix SY-5781472 LED (monochrome) EEC A (A - G) E14 2.2 W = 40 W Warm white (Ø x H) 35 mm x 110 mm Filament 5 pc(s)
EAN:
Part number:
Item no:
Number (Package size 5 pc(s))
Total (€ 1.01 / piece)
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
Sygonix SY-5781472 LED (monochrome) E14 2.2 W = 40 W Warm white
- wattage equals wattage: 2.2 W = 40 W
- Product lifespan approx: 50000 h
- 5-piece set
- Energy Class A lamp with 40W
- Glass material
- Filament type
- Non-dimmable
- E14 Socket, clear
- Long Lifetime: 50000H
- Power = 2.2W
Technical specifications
- Glass material
- Product type
LED (monochrome)
E14
2.2 W
470 lm
40 W
- Factory colour
Transparent
- Version
clear
- Radiation angle
320°
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
- Light bulb features
Filament
2700 K
- Colour temperature range
2700 K (max)
No
50000 h
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Operating voltage
230 V
- (Ø)
35 mm
- Content
5 pc(s)
- Height
110 mm
A (A - G)
- Energy consumption
3 kWh/1000h
- Dim
(Ø x H) 35 mm x 110 mm
- LEDs
1
- Power rating
2.2 W
- Rated luminous flux
470 lm
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
18 g
- Bulb shape
B35
- Power range
0 W - 2.4 W
- Colour temperature (max.)
2700 K
- Total luminous flux
2350 lm
- Material
Glass
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2890736 Sygonix SY-5781472 LED (monochrome) EEC A (A - G) E14 2.2 W = 40 W Warm white (Ø x H) 35 mm x 110 mm Filament 5 pc(s)
Description
Features
- Indoor used (IP20)
- Warm White Color (2700K)
- Significant Energy Saving
Scope of delivery
- 5pcs bulb







