
Sygonix SY-5781924 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 6.5 W = 50 W Warm white (Ø x H) 44 mm x 50 mm 5 p
Number (Package size 5 pc(s))
Highlights & Details
GU5.3 LED (monochrome) 6.5 W = 50 W Warm white Reflector bulb
- wattage equals wattage: 6.5 W = 50 W
- Product lifespan approx: 20000 h
- 5-piece set
- Glass material
- GU5.3 base
- Replaces 50W reflector lamp
- MR16 12V
- Not dimmable
Technical specifications
- Glass Material
- Non dimmable
- Product type
LED (monochrome)
GU5.3
6.5 W
621 lm
50 W
- Factory colour
Transparent
- Radiation angle
36°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
2700 K
- Colour temperature range
2700 - 2700 K
No
20000 h
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- Operating voltage
12 V
- (Ø)
44 mm
- Content
5 pc(s)
- Height
50 mm
F (A - G)
- Energy consumption
7 kWh/1000h
- Dim
(Ø x H) 44 mm x 50 mm
- LEDs
1
- Power rating
6.5 W
- Rated luminous flux
621 lm
- Colour rendering
827
- Colour consistency (SDCM)
6
- Colour rendering index
80 Ra
- Weight
44 g
- Bulb shape
MR16
- Power range
5 W - 7.4 W
- Colour temperature (max.)
2700 K
- Colour temperature (min.)
2700 K
- Total luminous flux
3105 lm
- Light intensity
1150 cd
- Material
Glass
- Max. temperature
+40 °C
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2890962 Sygonix SY-5781924 LED (monochrome) EEC F (A - G) GU5.3 Reflector bulb 6.5 W = 50 W Warm white (Ø x H) 44 mm x 50 mm 5 p
Description
Features
- For indoor use (IP20)
- Warm white colour (2700K)
- Lifetime (LED): 20000 hrs
Scope of delivery
- 5 bulbs



