
Number
Highlights & Details
Sygonix SOLAR wall LAMP incl. PIR SENSOR
- Power= 2 W Total luminous flux= 1000 lm Colour temperature= 4000 K Neutral white
- PIR sensor
- Monocrystalline silicon solar panel
- 4 brightness levels
- With On/Off switch
- Anti-glare LED lens
- Brightness up to 1000lm
- Anthracite colour
- ABS + PS material
- Integrated wall mount bracket
- IP54
Technical specifications
- 4 lighting modes selection
- PIR sensor
- Product type
Solar outdoor wall light ( + motion detector)
- No. of bulbs
20
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
2 W
2 W
4000 K
- Colour
Neutral white
1000 lm
- Total luminous flux
1000 lm
- PIR detection angle (horizontal)
120°
- Vertical detection angle
120°
- Coverage max. (width)
5 m
- Light features
Battery-powered
Incl. switch
- Protection class
IP54
IP54
- Factory colour
Anthracite grey
- Material
ABS plastic
- Weight
378 g
n.rel.
- Light bulb included
Yes
- Height
150 mm
- Length
158 mm
- Depth
50 mm
- Rechargeable
1x 3.7 V (2000 mAh)
- Light duration (max.)
56 h
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2900985 Sygonix SY-5801970 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 2 W Anthracite grey
User & Safety Instructions 2900985 Sygonix SY-5801970 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 2 W Anthracite grey
Warranty Terms
Warranty Terms 2900985 Sygonix SY-5801970 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 2 W Anthracite grey
Description
Modern solar wall lamp
With the Sygonix solar wall spotlight including PIR sensor, dangerously dark wall spotlight is a thing of the past. With anti-glare LED lens, the stylish lamp illuminates the courtyard, garage entry or the house entrance with up to 1000 lumens brightness in neutral white light color 4000 K. And all this in four different stages without generating electricity costs: A monocrystalline silicon solar module uses the free energy of the sun.
Light, when needed
The Sygonix solar wall spotlight incl. PIR sensor thinks along: The PIR sensor switches the lamp on, when it registers movements. However, operation can also be fully activated and deactivated via the main switch. The lamp is delivered with operating instructions and accessories for the integrated wall bracket.
This text is machine translated.
Features
- Neutral white colour
- Easy to install and use
- Thin profile
Scope of delivery
- Main unit
- Accessories bag (2x screws and dowels)
- Manual












