
Number
Highlights & Details
Sygonix SOLAR WALL LAMP, incl. PIR SENSOR
- Power= 10 W Total luminous flux= 1000 lm Colour temperature= 4000 K Neutral white
- PIR sensor
- Monocrystalline silicon solar panel
- 4 brightness levels
- With On/Off switch
- Anti-glare LED lens
- Ultra-large design
- Brightness up to 1000lm
- ABS + PC material
- Integrated wall mount bracket
- IP54
Technical specifications
- 4 lighting mode
- PIR sensor
- Product type
Solar outdoor wall light ( + motion detector)
- Operating voltage
4.86 V
- No. of bulbs
20
- Bulb type
LED (monochrome)
Built-in LED
10 W
4000 K
- Colour
Neutral white
- Total luminous flux
1000 lm
- PIR detection angle (horizontal)
120°
- Vertical detection angle
120°
- Coverage max. (width)
5 m
- Light features
Battery-powered
Incl. sensor
Incl. switch
Incl. wall bracket
IP54
- Factory colour
Anthracite grey
- Material
ABS plastic
PC
- Weight
425 g
- Dim
(L x W x H) 162 x 209 x 100 mm
n.rel.
- Width
209 mm
- Height
100 mm
- Length
162 mm
- Rechargeable
1x 3.7 V (2000 mAh)
- Light duration (max.)
50 h
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2900986 Sygonix SY-5801972 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 10 W Anthracite grey
User & Safety Instructions 2900986 Sygonix SY-5801972 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 10 W Anthracite grey
Warranty Terms
Warranty Terms 2900986 Sygonix SY-5801972 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 10 W Anthracite grey
Description
Modern solar outdoor lighting
With the Sygonix solar wall lamp inc. PIR sensors belong to the past unmanageable footwells and dark corners. Large and fitted with glare-free LED lens, the lamp illuminates the courtyard, the garage entrance or the house entrance with up to 1000 lumen brightness in the light color 4000K neutral white. And all this in four different stages without generating electricity costs: A monocrystalline silicon solar module uses the free energy of the sun.
Light, when needed
The Sygonix solar wall lamp inc. PIR sensor thinks: The PIR sensor switches the lamp on, when it registers movements. However, operation can also be fully activated and deactivated via the main switch. The lamp is delivered with operating instructions and accessories for the integrated wall bracket.
This text is machine translated.
Features
- Neutral white colour
- Easy to install and use
- Modern design
Scope of delivery
- Main unit
- Accessories bag (2x screws and dowels)
- Manual










