
Number
Total (€ 189.99 / piece)
€ 189.99
incl. VAT
14-day return policy included
Highlights & Details
Sygonix EMOBILITY CHARGING CABLE TYPE 2, 32A, 22kW, 7M
- With 2 x type 2 connectors
- Charging power of up to 22 kW (3 phases), 32 A
- IP65 (plugged), IP55 (unplugged)
Technical specifications
- Connection A: Type 2 IEC 62196 socket
- Connection B: Type 2 IEC 62196 plug
- Product type
eMobility charging cable
- Type A
Type 2
- Type B
Type 2
- No. of phases
3-phase
- Charging mode
Mode 3
- Cable length
7 m
- Cable features
suitable for outdoor use
- Nominal voltage
480 V AC
- Nominal current
32 A
- Nominal current - rounded value
32 A
IP65
IP55
- Certification marks
EN 62196
- Charging capacity
22 kW
- Charging current
32 A
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2918276 Sygonix SY-5836552 eMobility charging cable 7 m suitable for outdoor use
Warranty Terms
Warranty Terms 2918276 Sygonix SY-5836552 eMobility charging cable 7 m suitable for outdoor use
Description
Sygonix E-mobility charging cable with 7 meters length for charging electric cars with 2 x type 2 plugs, with a charging power of up to 22 kW in mode 3.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Charging cable
- Bag
- User manual















![Akyga AK-SC-E28 Charging cable adapter [1x Type 2 (IEC 62196-2) plug - 1x PG socket] 60 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/003731386PI00/akyga-ak-sc-e28-charging-cable-adapter-1x-type-2-iec-62196-2-plug-1x-pg-socket-60-cm.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






![Akyga AK-SC-E27 Charging cable adapter [1x Type 2 (IEC 62196-2) socket - 4x PG socket] 3 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/003731385PI00/akyga-ak-sc-e27-charging-cable-adapter-1x-type-2-iec-62196-2-socket-4x-pg-socket-3-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)








