
Number
Highlights & Details
Sygonix 3 in1 solar lamp
- Multiple applications: Wall, corner or ground-mounted
- Efficient quick charge system
- Smart power management system for extra long battery life
- 2 brightness levels
- Mutliple function modes: motion sensor function, automatic constant light function
- Includes motion sensor and dusk-to-dawn sensor
- Splash proof (IP44)
- Flexible appr. 2m cable for corner mounting
Technical specifications
- 3 in 1 installation (Wall Mounted, Corner Mounted, Ground Mounted)
- Dusk to dawn sensor
- Size: 181 x 173x 42mm (Solar Panel), 172 x 58 x 31mm (Lighting part)
- Product type
Solar wall light (+ motion detector)
- Operating voltage
5.5 V
- No. of bulbs
24
- Bulb type
LED (monochrome)
Built-in LED
8 W
4000 K
- Colour
Neutral white
1000 lm
- Coverage max. (width)
6 m
- Light features
Incl. sensor
Incl. ground spike
Incl. wall bracket
- Factory colour
Black
- Material
ABS/polyester
IP44
- Weight
760 g
- Feed length
1.92 m
n.rel.
- Height
78 mm
- Length
173 mm
- Depth
181 mm
- Rechargeable
Yes
No
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986428 Sygonix SY-5972856 Solar wall light (+ motion detector) LED (monochrome) Built-in LED 8 W Black
Warranty Terms
Warranty Terms 2986428 Sygonix SY-5972856 Solar wall light (+ motion detector) LED (monochrome) Built-in LED 8 W Black
Description
Solar lamp with various applications
On the wall, on the floor or in a corner: The Sygonix 3 in1 solar lamp brings light into the darkness. And this is completely self-sufficient, by the solar module converting the energy of the sun into a neutral white light (4000 K). Motion detectors, twilight sensors and automatic continuous lighting open up a wide range of different uses in two brightness levels.
Effective
Combined with smart energy management, the efficient quick-charging system ensures long battery life. The Sygonix 3 in1 solar lamp is splash-proof according to IP44 and made of robust, long-life ABS.
Supplied with mounting accessories
Appx. two meter flexible cable for corner mounting; also a ground spike as well as screws and plugs for mounting on the floor or on the wall.
This text is machine translated.
Features
- Eco-friendly
- Neutral white colour (4000K)
- ABS material
Scope of delivery
- Main unit
- Solar panel
- Pole
- Ground spike
- 4 x screws and dowels
- Manual







