
Sygonix SY-5995286 LED outdoor floodlight (+ motion detector) EEC: C (A - G) 100 W Colours (LEDs): Neutral white
Number
Highlights & Details
Sygonix sensor LED spotlight 100 W
- Power= 100 W
- Colour temperature= 4000 K
- Neutral white
- Ultra bright LED with high efficiency (165lm/w)
- Built-in microwave sensor
- Includes IR remote controller
- Die-cast aluminium
- Working modes: Continuous light mode, Day + Night motion sensor mode, Night motion sensor mode
- Adjustable sensitivity: High / Medium / Low
- 3 reaction times: 30s, 2 mins & 1 hr
- Includes 30cm H05RN-F 3X1.0mm2 cable and waterproof connector
- Simple setting of run-on time and sensor threshold
Technical specifications
- Microwave sensor detect distance: 0-8m
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
352
- Bulb type
SMD LED
100 W
- Energy consumption
100 kWh/1000h
4000 K
- Colour
Neutral white
16500 lm
- PIR detection angle (horizontal)
160°
- Light features
Incl. feed
Incl. wall bracket
Incl. sensor
Incl. remote control
IP65
- Factory colour
Black
- Material
Aluminium (die-cast)
- Weight
1058 g
- Dim
(W x H x D) 276.5 x 204 x 36.5 mm
- Feed length
30 cm
C (A - G)
- Width
276.5 mm
- Height
204 mm
- Depth
36.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2997643 Sygonix SY-5995286 LED outdoor floodlight (+ motion detector) EEC: C (A - G) 100 W Colours (LEDs): Neutral white
Warranty Terms
Warranty Terms 2997643 Sygonix SY-5995286 LED outdoor floodlight (+ motion detector) EEC: C (A - G) 100 W Colours (LEDs): Neutral white
Description
Flexible outdoor lighting
Whether fixed mounting or placed individually with the practical handle: The Sygonix sensor LED spotlight 100 W brings light in darkness.
High-performance
With a power consumption of 100 watts, the lamp's ultra-bright LED produces neutral white light (4000 K light color, which can be described as "sterile hospital light". Thanks to the highly efficient degree of efficiency of 165 lm/W, the yard entrances, parking lots or factory premises are illuminated with bright light.
Numerous settings
As motion detector an integrated microwave sensor that allows various lighting functions: You can choose between continuous light, sensor-controlled day and night mode, sensor-controlled night light. The sensitivity can be adjusted in three stages. The response time can also be programmed to 30 seconds, two minutes or one hour. In addition, an IR remote control for manual operation is included in the delivery.
Robust and weatherproof
The Sygonix sensor LED spotlight 100 W is made of durable die-cast aluminum and is splash-proof according to IP65. With pre-assembled 30 cm cable (H05RN-F 3 x 1.0 mm²); separate IP65 cable connector included
This text is machine translated.
Features
- For outdoor use
- Swivel handle
- Long lasting LED technology
- Neutral white LED (4000K)
- Splash proof (IP65)
Scope of delivery
- Main unit
- 2 x screws & dowels
- Waterproof connector
- Remote controller (1x CR2025 battery included)
- Manual








