
Sygonix SY-6249492 LED floodlight EEC: E (A - G) 150 W Colours (LEDs): Neutral white
Number
Highlights & Details
Sygonix LED floodlight 150 W
- Built-in daylight sensor
- Corner screws for easy lens replacement
- Approx. 50 cm connection cable
- Installation via mounted bracket, tilt adjustable
- Aluminium diecast housing
- Non-dimmable
- Modular lens with 50 x 100° asymmetric beam angle
- Ideal for back yards, parking lots and other outdoor lighting areas
Technical specifications
- Product type
LED floodlight
- Operating voltage
230 V AC
- No. of bulbs
324
- Bulb type
LED (monochrome)
LED
150 W
- Energy consumption
150 kWh/1000h
4000 K
- Colour
Neutral white
14400 lm
- Light features
Incl. light sensor
Incl. wall bracket
IP66
- Factory colour
Black
- Material
Aluminium (die-cast)
- Weight
4.13 kg
- Dim
(W x H x D) 342 x 390 x 64 mm
- Feed length
100 cm
E (A - G)
- Colour rendering index
80
- Width
342 mm
- Height
390 mm
- Depth
64 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3124746 Sygonix SY-6249492 LED floodlight EEC: E (A - G) 150 W Colours (LEDs): Neutral white
Warranty Terms
Warranty Terms 3124746 Sygonix SY-6249492 LED floodlight EEC: E (A - G) 150 W Colours (LEDs): Neutral white
Description
Clear, bright illumination
The Sygonix LED floodlight provides a good overview even in difficult lighting conditions, whether in the garden, back yard or company car park. The neutral white color (4000 K) of the spotlight (not dimmable) is between warm and cold, WAS of natural sunlight comes closest. The lens is mounted with easily accessible corner screws in order to be able to exchange it easily, if necessary.
Asymmetric light with daylight sensor
Illuminate exactly where it is necessary, without blinding and with low light contamination - that is the big advantage of asymmetric light. The Sygonix LED floodlight spots here with its modular lens and 50° x 100° asymmetric angle of radiation. An integrated daylight sensor is available for automatic operation.
Designed for outdoor use
Dust-proof and protected against strong jet water according to IP66 according to the Sygonix LED floodlight Ideal is suitable for outdoor use. The cast aluminum housing is characterized by high stability with low weight. The bracket is prepared for wall mounting (screws not included in delivery) and is adjustable, in order to specifically illuminate individual areas. The included connection cable is approx. 50 cm long. In addition to the light there is a user manual in the package.
This text is machine translated.
Features
- Ideal for outdoor use
- Neutral white color (4000K)
- IP66
- Can be combined with M10 screw for installation (M10 screws are not included)
Scope of delivery
- Main unit
- cable connector
- Manual







