
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
Highlights & Details
Sygonix solar spotlight 10W
- Power= 10 W
- Total luminous flux= 900 lm
- Colour temperature= 3000 K; Warm white
- Convenient installation
- Seperate solar panel with 1m connecting cable
- Efficient quick charging scheme
- Smart power management system with extra-long battery life
- Built-in LiFePO4 battery
- Energy saving design with long lifespan.
- High quality ABS housing
- Can be controlled by remote control (On/Off, light duration and brightness control)
- Dimming function
- Timer function
- Solar Panel (IP44), Light (IP65)
Technical specifications
- Solar panel 6 V, 10 W monocrystalline module
- LiFePO4 3.2 V, 10 Ah. Battery
- Charging time 10 - 12 hours
- LED life: 30 000 h
- Product type
Solar wall light
- Operating voltage
3.2 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
10 W
3000 K
- Colour
Warm white
900 lm
- Total luminous flux
900 lm
- Light features
Battery-powered
Dimmable
Incl. remote control
Timer
Auto switch-off
Suitable for wall mounting
- Protection class
III
IP44
- Factory colour
Black
- Material
Aluminium
- Weight
2.073 kg
n.rel.
- Light bulb included
Yes
- Height
282 mm
- Length
243 mm
- Depth
46 mm
- Light duration (max.)
8 h
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3156506 Sygonix SY-6313012 Solar wall light 10 W Colours (LEDs): Warm white
Warranty Terms
Warranty Terms 3156506 Sygonix SY-6313012 Solar wall light 10 W Colours (LEDs): Warm white
Description
Outdoor lighting without electricity bill
Solar technology and the use of long-life LEDs enable optimum illumination at a minimum cost: With only 10 watts of power consumption, the Sygonix solar spotlight generates a warm-white light with 900 lumens of luminous flux - comparable to a conventional 75 watt bulb. And without incurring costs, because the sun sends no bills: The separate solar panel generates the required energy. Thanks to a connecting cable, it can be individually positioned for optimum power generation independent of the spotlight and enables the use in the open air without power connection. The light itself is mounted in a high-quality, splash-proof ABS housing that can be aligned with the integrated swivel handle.
Sustainable energy management
A particularly efficient quick charge program optimizes the conversion of sunlight into electricity. And in order to use the collected energy as effectively as possible, the intelligent Power management of the solar spotlight provides for a maximum lifespan of the power-saving LiFePO4 batteries.
Comfortable control
All important functions can be called up conveniently via the accompanying remote control: Switch on and off, the setting of the lighting duration and the brightness as well as the dimming and timer functions can be controlled by pressing a button.
Supplied with mounting accessories
Emitter and solar panel are supplied with remote control including battery and instructions. Mounting materials for the easy wall mounting are also included.
This text is machine translated.
Features
- For outdoor use
- Swivel handle
- Long lasting LED technology
- Warm white LED (3000K)
Scope of delivery
- Main unit
- Solar panel
- Bracket
- 2x bracket hinge
- 2x screws & washers & nuts
- 4x explosion screws
- Remote controller (1x CR2025 battery included)
- Manual











