
Highlights & Details
Solar cable with open ends 4mm² / 5m with solar connector
- Solar connector (open end) cable extension
- Cable type 4 mm²
- Length 5 meters.
Technical specifications
- Nominal voltage 1500 VDC
- Rated current 35 A (4 mm²)
- Protection class IP65/IP68 (1M, 1h)
- Product type
Solar cable
- Cable length
5 m
- Cross section per core
4 mm²
- Factory colour
Black/red
- Cross section
4 mm²
- Cable standard
H1Z2Z2-K 4mm²
- Type A
Solar connector (plug)
Solar connector (socket)
- Type B
Open cable ends
- Cable use
Solar system connection
- Nominal current
35 A
- Operating voltage
1500 V DC
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3204028 Sygonix SY-6408056 Solarstecker auf offenes Ende Solar cable 4 mm² Cable length 5 m
User & Safety Instructions
User & Safety Instructions 3204028 Sygonix SY-6408056 Solarstecker auf offenes Ende Solar cable 4 mm² Cable length 5 m
Warranty Terms
Warranty Terms 3204028 Sygonix SY-6408056 Solarstecker auf offenes Ende Solar cable 4 mm² Cable length 5 m
Description
This text is machine translated.
Scope of delivery
- Cable with Solar connector (connector on open end)
- Cable with solar connector (socket on open end).





