
Number
Highlights & Details
Residual current circuit breaker, 4-pole, 10kA, 63A, 30mA
- Protection against earth fault/leakage current and residual current
- Protection against fire hazard caused by insulation faults
- Residual fault current indicator
- 10kA high breaking capacity
- Compatible with pin or fork type busbar
- Fire resistant plastic parts can withstand abnormal heating and strong impact
- Automatically disconnects the circuit when earth fault/leakage current occurs or exceeds the rated sensitivity
- Independent of power supply and line voltage, and free from external interference or voltage fluctuations
- 35mm DIN rail mounting
- Function test button
Our service for you
Technical specifications
- Product type
RCCB
- Number of pins
4
- Release characteristics
A
- Differential current rating
0.03 A
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Dim
(W x H x D) 72 x 83 x 68 mm
- Switch-off capacity
10 kA
- Factory colour
White
- Content
1 pc(s)
- Nominal voltage
400 V AC
- Width
72 mm
- Height
83 mm
- Depth
68 mm
- Type
4pole 63A 0.03A
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219010 Sygonix SY-6438020 SYG-RCCB 3P+N/A63/10kA/30mA RCCB A 4-pin 63 A 0.03 A 400 V AC
User & Safety Instructions 3219010 Sygonix SY-6438020 SYG-RCCB 3P+N/A63/10kA/30mA RCCB A 4-pin 63 A 0.03 A 400 V AC
Warranty Terms
Warranty Terms 3219010 Sygonix SY-6438020 SYG-RCCB 3P+N/A63/10kA/30mA RCCB A 4-pin 63 A 0.03 A 400 V AC
Description
Features
- Tested according to DIN EN 61008-1 (VDE 0664-10), DIN EN 61008-2-1 (VDE 0664 Part 11)
- Rated current: 63 A
- Rated voltage: 400 V/AC
- Rated frequency: 50/60 Hz
- Trigger characteristics: A
- Switching capacity: 10000 A
- Rated residual current: 30 mA
- Number of poles: 4 (3P+N)
- Electrical endurance: 2000 cycles
- Mechanical endurance: 10000 cycles
- Cable termination: 35 mm²
- Screw torque: 2.5 Nm
- Protection class: IP20
Scope of delivery
- Residual current circuit breaker
- User manual










