
Number
Highlights & Details
Remote-controlled extension cord, IP44, 1 metre, with remote control
- Remote controlled extension cord with protective earth
- 1m cable length
- IP44
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
PG plug
- Connector version
straight
- Type B
PG socket
- Outlets
1
- Cable standard
H07RN-F 3G 1,5 mm²
- Cable length
1 m
- Cable features
incl. On/Off switch
suitable for outdoor use
- Operating voltage
230 V AC
- Used at
Outdoors
Indoors
IP44
- Factory colour
Black
- Cable use
Current
- Nominal current
16 A
- Channels
1
- Data transfer (Smart Home)
Wireless
- Power supply (LOV)
mains-powered
- Transfer Standard (Smart Home)
RSL
70 m
- Operating voltage
230 V AC
3680 W
- Frequency
433 MHz
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3364067 Sygonix SY-6728134 Current Cable extension 16 A Black 1 m H07RN-F 3G 1,5 mm² incl. On/Off switch, suitable for outdoor u
Warranty Terms
Warranty Terms 3364067 Sygonix SY-6728134 Current Cable extension 16 A Black 1 m H07RN-F 3G 1,5 mm² incl. On/Off switch, suitable for outdoor u
Description
Smart power control for indoors and outdoors – the switchable intermediate cable with remote control
Experience maximum flexibility and control of your electrical devices with our innovative, switchable intermediate cable. Whether in the living room, garden or on the terrace – this cable makes switching on and off your devices a child's play.
Comfortable control via remote control
No more laborious bending or pulling of plugs! With the included remote control, you can conveniently switch on and off the connected devices from a distance. Ideal for difficult to access areas or if you simply want to enjoy comfort.
Robust and weatherproof
The IP44 protection class makes the adapter cable splash proof and therefore suitable for both indoor and outdoor use. In addition, it is equipped with a robust, 1 meter long cable, which gives you enough play for the application.
Safety first
This switchable intermediate cable has a built-in overload and overheat protection which protects your devices and your home from damage. The increased protection against contact provides for additional safety when handling electrical currents.
High performance and versatile
With a maximum output power of 3680 watts, you can connect a variety of devices - from lamps to fans to consumer electronics. The main switch enables the simultaneous switching on and off of several devices.
This text is machine translated.
Features
- Manual on/off switch
- Max. output power: 3680 W
- Overload and overheat protection
- Enhanced protection against accidental contact
Scope of delivery
- Extension cord
- Remote control with CR2032 battery
- User manual









