
Number
Highlights & Details
Surface-mounted PIR motion sensor, 360º, 2000W
- Infrared motion sensor
- Allows precise detection of movement within 6 metres
- Detection distance: max. 20m Ø
Technical specifications
- Product type
Ceiling-mount motion detector
- Detection angle
360°
20 m
- Used at
Indoors
- Mounting type
Ceiling
Surface-mount
- Operating voltage
230 V AC
- Contact type
Relay
- Switching capacity (energy saving bulbs)
1000 W
- Switching capacity (light bulbs)
2000 W
- Switching capacity (LED)
1000 W
- Twilight settings
3 - 2000 lx
- Time settings
10 s - 30 min
- Factory colour
White
- Height
50 mm
- (Ø)
83 mm
- Dim
(Ø x H) 83 mm x 50 mm
- Weight
84 g
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3366518 Sygonix SY-6733036 Ceiling, Surface-mount Ceiling-mount motion detector 360 ° Relay White
Warranty Terms
Warranty Terms 3366518 Sygonix SY-6733036 Ceiling, Surface-mount Ceiling-mount motion detector 360 ° Relay White
Description
This text is machine translated.
Features
- Switches up to 2000W
- For incandescent lamps, energy-saving lamps and LED lights
- Coverage angle: 360º
Scope of delivery
- Sensor
- 2x Screws
- 2x Dowels
- User manual













