
Number
Highlights & Details
ZigBee water leakage detector with 1 metre cable
- Works with SY-6052182 TUYA WiFi, ZigBee & Bluetooth® Gateway
- Protects your home from water damage and flooding
- Two modes (water leakage sensor or water shortage sensor)
- If a leak/shortage is detected, a push message is sent to the mobile app
- Floor-mounted or wall-mounted with 1m extension sensor cable
Technical specifications
- Product type
Water leak detector
- Detector features
app-controlled
incl. built-in sensor
incl. external sensor
- Mounting type
Floor
Wall
- Operating voltage
3 V DC
- Power supply (LOV)
battery-powered
- Sound pressure
80 dB
- Width
60 mm
- Height
11 mm
- Depth
60 mm
- Weight
48 g
- Dim
(W x H x D) 60 x 11 x 60 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3367823 Sygonix SY-6735646 Water leak detector app-controlled, incl. built-in sensor, incl. external sensor battery-powered
Warranty Terms
Warranty Terms 3367823 Sygonix SY-6735646 Water leak detector app-controlled, incl. built-in sensor, incl. external sensor battery-powered
Description
This text is machine translated.
Features
- Battery-operated
- Alarm siren
- Controls other connected devices and triggers them via the TUYA app when a leak/shortage is detected
- Battery warning function
- Displays the reporting history in the mobile app
- IP66
Scope of delivery
- Water leakage detector
- Extension sensor cable
- User manual









