
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Desk lamp
5 V DC
24
LED (monochrome)
1 W
LED
1 W
Warm white to daylight white
60 lm
Battery-powered
Dimmable
Flexible
360°
IP20
Black
Plastic
65 g
(L x W x H) 83 x 38 x 290 mm
No
n.rel.
38 mm
290 mm
83 mm
Plastic-free packaging
User & Safety Instructions 3374169 Sygonix SY-6748338 Desk lamp LED (monochrome) 1 W Black
Warranty Terms 3374169 Sygonix SY-6748338 Desk lamp LED (monochrome) 1 W Black