
Number
Highlights & Details
Universal circuit breaker lockout, max. 12mm
- Push button circuit breaker lockout with outward-facing pins, pin out standard (POS)
- Prevents miniature circuit breakers from being accidentally activated, providing additional safety during maintenance or repair work
- Ideal for single and multi-pole circuit breakers
- For circuit breakers with 2 holes and hole pitch of ≤12mm
Our service for you
Technical specifications
- Factory colour
Red/black
- Dim
(W x H) 24 mm x 41.8 mm
- Content
1 pc(s)
- Width
24 mm
- Height
41.8 mm
- Weight
6 g
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3436265 Sygonix SY-6872530 Lock 24 mm Red/black Universal Verriegelung Leistungsschalter bis 12mm
User & Safety Instructions
User & Safety Instructions 3436265 Sygonix SY-6872530 Lock 24 mm Red/black Universal Verriegelung Leistungsschalter bis 12mm
Warranty Terms
Warranty Terms 3436265 Sygonix SY-6872530 Lock 24 mm Red/black Universal Verriegelung Leistungsschalter bis 12mm
Description
Features
- Made of low conductive materials to reduce risk of electric shock during use
- Fast and easy to install, no tools required
- Lock hole diameter: 7.5mm
Scope of delivery
- 1x Miniature circuit breaker lockout




