
Number
Highlights & Details
6-hole lockout hasp, 25 mm, metal
- 6-hole design allows simultaneous locking of up to six people at the same time
- Protects against unexpected device startup and potential accidents by locking devices and disconnecting the power supply
- Jaw clearance: 25mm
- For locks with shackle diameters of up to 9.6 mm
Our service for you
Technical specifications
- Dim
(L x W) 115.7 mm x 41 mm
- Content
1 pc(s)
- Material
Metal (galvanized)
Polyamide
- Width
41 mm
- Length
115.7 mm
- Depth
9 mm
- Weight
101 g
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3436270 Sygonix SY-6872540 6-hole lockout hasp, 25 mm, metal Metal (galvanized), Polyamide 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3436270 Sygonix SY-6872540 6-hole lockout hasp, 25 mm, metal Metal (galvanized), Polyamide 1 pc(s)
Warranty Terms
Warranty Terms 3436270 Sygonix SY-6872540 6-hole lockout hasp, 25 mm, metal Metal (galvanized), Polyamide 1 pc(s)
Description
Features
- Made of high quality steel with sturdy and durable locking clip
- Suitable for locking electrical switches, gas sources, pipe valves, and other access-controlled areas
Scope of delivery
- 1x Lockout Hasp




