
Number
Highlights & Details
Easy-setting digital timer
- Easy to set with three preset timer buttons: Evening (17:00 - 23:00), Morning (5:00 - 9:00), All night (23:00 - 5:00)
- Countdown function (1 minute to 24 hours)
- Custom on/off time
Technical specifications
- Product type
Timer/power strip
- Type
digital
- Features
24/7 operation
Count-down mode
Timer mode
- Switching cycle
24h mode
- Used at
Indoors
- Max. switching capacity
3680 W
- Operating voltage
230 V AC
- Switching current (max.)
16 A
- Factory colour
White
- Shortest switching time
1 min
- Width
55 mm
- Height
108 mm
- Depth
77 mm
- Dim
(W x H x D) 55 x 108 x 77 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3453241 Sygonix SY-6906482 Timer/power strip digital 24h mode 3680 W 24/7 operation, Count-down mode, Timer mode
Warranty Terms
Warranty Terms 3453241 Sygonix SY-6906482 Timer/power strip digital 24h mode 3680 W 24/7 operation, Count-down mode, Timer mode
Description
Features
- Enhanced protection against accidental contact
- Backup battery
Scope of delivery
- Timer
- User manual





