
Sygonix SY-7047554 LED outdoor floodlight EEC: E (A - G) 20 W Colours (LEDs): Neutral white
Number
Highlights & Details
LED Flutlichtstrahler 20W
- Power= 20 W
- Total luminous flux= 2200 lm
- Colour temperature= 4000 K
- Neutral white
- Ultra-bright, highly efficiency (110lm/w)
- Durable Housing (Die-cast aluminium and tempered glass )
- Wide Beam Angle (120°)
- Swivel handle
- With 15cm connection cable
- Waterproof IP65 rating
- Exceptional 35,000-hour LED Lifespan
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V AC
- No. of bulbs
24
- Bulb type
LED (monochrome)
LED
20 W
- Energy consumption
20 kWh/1000h
4000 K
- Colour
Neutral white
2200 lm
- Total luminous flux
2200 lm
- Light features
Incl. wall bracket
- Radiation angle
120°
IP65
- Factory colour
Black/grey
- Material
Aluminium
Glass (clear)
- Weight
180 g
- Dim
(W x H x D) 111 x 100 x 28 mm
- Feed length
15 cm
E (A - G)
- Colour rendering index
80
- Light bulb included
Yes
- Width
111 mm
- Height
100 mm
- Depth
28 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3523777 Sygonix SY-7047554 LED outdoor floodlight EEC: E (A - G) 20 W Colours (LEDs): Neutral white
Warranty Terms
Warranty Terms 3523777 Sygonix SY-7047554 LED outdoor floodlight EEC: E (A - G) 20 W Colours (LEDs): Neutral white
Description
Efficient surface illumination
The spotlight has a light yield of 110 lm/W. The light is distributed evenly and over a wide area of 24 built-in LEDs and a 120° angle of radiation. This provides good visibility in the target area. The life of the LEDs is indicated with 35,000 hours.
Weatherproof housing
The construction consists of die-cast aluminum and clear, hardened glass. By classification in the protection class IP65 the device is dust proof and protected against splash water. The benefit for the user is reliable operation in unprotected outdoor areas under different weather conditions.
Alignment and installation
Equipped with a wall bracket and swiveling handle, the light cone can be set precisely to the area to be lit. The electrical connection is made via a 15 cm cable. In terms of sustainability, the product is delivered in a completely plastic-free packaging.
This text is machine translated.
Features
- Ideal for outdoor applications
- Neutral white LED (4000 K)
- Compact design and effortless installation
Scope of delivery
- Main unit
- Manual






