
Sygonix SY-7047556 LED outdoor floodlight EEC: E (A - G) 50 W Colours (LEDs): Neutral white
Number
Highlights & Details
LED Flutlichtstrahler 50W
- Power= 50 W
- Total luminous flux= 5500 lm
- Colour temperature= 4000 K
- Neutral white
- "Ultra-bright with 110 lm/W high-output lighting
- Durable housing featuring die-cast aluminum and tempered glass
- Wide 120° beam angle
- Swivel handle for easy positioning
- 15 cm connection cable
- IP65 waterproof rating
- Exceptional 35,000-hour LED lifespan
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V AC
- No. of bulbs
72
- Bulb type
LED (monochrome)
LED
50 W
- Energy consumption
50 kWh/1000h
4000 K
- Colour
Neutral white
5500 lm
- Total luminous flux
5500 lm
- Light features
Incl. wall bracket
- Radiation angle
120°
IP65
- Factory colour
Black/grey
- Material
Aluminium
Glass (clear)
- Weight
450 g
- Dim
(W x H x D) 187.2 x 163.2 x 34.8 mm
- Feed length
15 cm
E (A - G)
- Colour rendering index
80
- Light bulb included
Yes
- Width
187.2 mm
- Height
163.2 mm
- Depth
34.8 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3523778 Sygonix SY-7047556 LED outdoor floodlight EEC: E (A - G) 50 W Colours (LEDs): Neutral white
Warranty Terms
Warranty Terms 3523778 Sygonix SY-7047556 LED outdoor floodlight EEC: E (A - G) 50 W Colours (LEDs): Neutral white
Description
Durable design
The black and gray housing is made of robust aluminum die casting and a clear disc made of hardened glass. Thanks to the IP65 certification the device is completely dust-proof and protected against splash water, and WAS enables a reliable operation even under adverse outdoor weather conditions.
Large-area and efficient light distribution
The 72 integrated LEDs achieve a light yield of 110 lm/W and are indicated with a lifetime of 35,000 hours. Through the wide angle of radiation of 120° the light is distributed evenly, in order to illuminate even wide areas on the area and increase the visibility.
Targeted positioning at the site of use
The spotlight has a fixed wall bracket as well as a swiveling handle, whereby the light cone can be aligned exactly to the desired area. This compact device is equipped with a 15 cm connecting cable for electrical installation.
This text is machine translated.
Features
- Ideal for outdoor applications
- Neutral white LED (4000 K)
- Compact design and effortless installation
Scope of delivery
- Main unit
- Manual






