
Sygonix SY-7062196 LED outdoor floodlight EEC: E (A - G) 200 W Colours (LEDs): Neutral white
Number
Highlights & Details
LED Flutlichtstrahler 200W
- Power= 200 W
- Total luminous flux= 22000 lm
- Colour temperature= 4000 K
- Neutral white
- Ultra-bright with 110 lm/W high-output lighting
- Durable housing featuring die-cast aluminum and tempered glass
- Wide 120° beam angle
- Swivel handle for easy positioning
- 15 cm connection cable
- IP65 waterproof rating
- Exceptional 35,000-hour LED lifespan
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V AC
- No. of bulbs
288
- Bulb type
LED (monochrome)
LED
200 W
- Energy consumption
200 kWh/1000h
4000 K
- Colour
Neutral white
22000 lm
- Total luminous flux
22000 lm
- Light features
Incl. wall bracket
- Radiation angle
120°
IP65
- Factory colour
Black-grey
- Material
Aluminium
Glass (clear)
- Weight
1.5 kg
- Dim
(W x H x D) 350 x 283 x 41 mm
- Feed length
15 cm
E (A - G)
- Colour rendering index
80
- Light bulb included
Yes
- Width
350 mm
- Height
283 mm
- Depth
41 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3531098 Sygonix SY-7062196 LED outdoor floodlight EEC: E (A - G) 200 W Colours (LEDs): Neutral white
Warranty Terms
Warranty Terms 3531098 Sygonix SY-7062196 LED outdoor floodlight EEC: E (A - G) 200 W Colours (LEDs): Neutral white
Description
Efficient surface illumination
The emitter has 288 LEDs and achieves a light yield of 110 lm/W. The wide angle of radiation of 120° ensures a far-reaching light distribution. This allows uniform illumination of the respective target area and supports the visibility on the terrain.
Robust housing
The black and gray body is made of die-cast aluminum and a cover made of clear, hardened glass. According to the IP65 rating, the device is waterproof, making it suitable for outdoor use.
Adjustable positioning
The pivoting handle and special lamp features of the integrated wall bracket allow the light beam to be aligned specifically to the illuminated area. For the electrical connection the device is equipped with a 15 cm long supply cable.
This text is machine translated.
Features
- Ideal for outdoor applications
- Neutral white LED (4000 K)
- Compact design and effortless installation
Scope of delivery
- Main unit
- Manual






