
Number
Highlights & Details
SYGONIX Akku-Wandleuchte 360 Grad Magnet
- Power= 5 W
- Total luminous flux= 200 lm
- Warm white to daylight white
- 360° Magnetic rotation & Portable design
- Memory function
- Touch control and remote control
- 3 color temperature adjustable (WW (3000K), NW (4500K), CW(6000K)
- Stepless dimming (10%-100%)
- Compatible USB-C® charging
- Timer function (0.5 / 1 /2 hours automatic shut-off time by remote control
- With Charging indication light
Technical specifications
- Colour temperature 3000K, 4500K 6000K
- 360° magnetic sphere of rotation
- Product type
Wall spotlight (flexible), bed lamp
- Operating voltage
5 V DC
- Bulb type
LED (monochrome)
LED
5 W
- Light features
Battery-powered
Non contact operation
Dimmable
Selectable colour
Timer
Incl. base
Memory
- Factory colour
Black
- Material
Plastic
- Weight
150 g
- Dim
(L x W x H) 150 x 43 x 32 mm
n.rel.
- Colour
Warm white to daylight white
- Light bulb included
Yes
- Total luminous flux
200 lm
- Width
43 mm
- Height
32 mm
- Length
150 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3642282 Sygonix SY-7284564 Wall spotlight (flexible), bed lamp LED 5 W LED (monochrome) Black
Warranty Terms
Warranty Terms 3642282 Sygonix SY-7284564 Wall spotlight (flexible), bed lamp LED 5 W LED (monochrome) Black
Description
Iindividual light adjustment
The LED lamp has a luminous flux of 200 lm and has three adjustable color temperatures: 3000 K, 4500 K and 6000 K (warm white to daylight white). Moreover, the brightness can be dimmed continuously from 10% to 100%, in order to adapt the lighting to different work requirements. An integrated memory function stores the last selected setting for the next use.
Flexible alignment and operation
Fitted with a magnetic fixing ball, the system enables a 360° rotation of the lamp and supports a portable design for mobile use. The control is done alternatively via an intuitive touch-usage directly at the device or comfortably via the accompanying remote control.
Battery operation and timer function
The integrated battery is powered by a USB-C® charging port at an operating voltage of 5 V/DC, whereby a LED charging indicator informs you of the current status. For an efficient operation a timer function can be activated via remote control, which switches off the device automatically after either 0.5, 1 or 2 hours.
Wide range of accessories.
The lamp is delivered in a plastic-free package. In addition to the main unit and the remote control (including the 3 V CR2025 battery), the base station, a 3M magnetic disk, a USB cable and the required mounting material (screws and dowels) are included in the delivery.
This text is machine translated.
Features
- Slim design & easy installation
- Battery operated
- Plastic material
Scope of delivery
- Main Unit
- Remote controller (include 3V CR2025 Cell battery)
- Magnetic fixing ball
- Base
- 3M magnetic plate
- USB Cable
- 2 screws & dowels
- Screw









