
Number
Highlights & Details
SYGONIX Extension Cable 40 m AT-N05V3V3-F 3G 1.5 mm² IP44
- Power extension cord with protective contact plug and socket with protective cover
- Special cable AT-N05V3V3-F is usable down to -35 °C, oil and UV-resistant and also highly abrasion-resistant
- Ideal for outdoor use in cold environment
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
PG plug
- Connector version
straight
- Type B
PG socket
- Outlets
1
- Cable standard
AT-N05V3V3-F 3G 1,5 mm²
- Cable length
40 m
- Cable features
UV-resistant
Abrasion resistant
Cold-resistant
- Used at
Outdoors
IP44
- Factory colour
Orange
- Cable use
Current
- Nominal current
16 A
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743011 Sygonix SY-7486022 Current Cable extension 16 A Orange 40 m AT-N05V3V3-F 3G 1,5 mm² UV-resistant, Abrasion resistant, Co
Warranty Terms
Warranty Terms 3743011 Sygonix SY-7486022 Current Cable extension 16 A Orange 40 m AT-N05V3V3-F 3G 1,5 mm² UV-resistant, Abrasion resistant, Co
Description
Resistant special cable
The oil and UV resistant cable (AT-N05V3V3-F) is resistant to abrasion and designed for cold environments up to -35°C.
Safe operation
Increased contact protection and splash-proof design support safe outdoor use.
This text is machine translated.
Features
- Enhanced protection against accidental contact
- 40m cable
- IP44
Scope of delivery
- Extension cable




