
Number
Highlights & Details
SYGONIX CEE Phase Inverter 16 A 5-PIN IP44
- CEE 5-pin plug with phase inverter, 16 A 6 h (3P+N+PE)
- Change rotational direction of three-phase motors using a screwdriver without rewiring
- Fix improper motor rotation without rewiring in construction site
Technical specifications
- Product type
CEE phase inverter
- Features
Phase inverter
- Nominal voltage
400 V AC
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type A
Screw terminals
- Type B
CEE plug (5-pin, 16 A)
IP44
- Factory colour
Red
- Dim
(L x W x H) 138 x 66 x 76 mm
- Length
138 mm
- Width
66 mm
- Height
76 mm
- Content
1 pc(s)
- Number of pins
5
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743095 Sygonix SY-7486190 CEE phase inverter 16 A 5-pin 400 V AC 1 pc(s)
User & Safety Instructions 3743095 Sygonix SY-7486190 CEE phase inverter 16 A 5-pin 400 V AC 1 pc(s)
Warranty Terms
Warranty Terms 3743095 Sygonix SY-7486190 CEE phase inverter 16 A 5-pin 400 V AC 1 pc(s)
Description
Features
- Screw terminals
- 220/380 - 240/415 V AC
- Suitable for cable cross-sections of 1.0 - 2.5 mm²
- IP44 protection rating
Scope of delivery
- CEE 5-pin plug
- Safety sheet







