
Number
Highlights & Details
Sygonix Touch 2 room thermostat
- Touch LCD display
- Includes built-in sensor and external sensor
- Weekly programme
Technical specifications
- Display size: 62x62 mm
- Product type
Indoor thermostat
- Operation type
electronical
- Switching cycle
7 day mode
- Max. temperature setting
70 °C
- Temperature settings
1 up to 70 °C
- Display
Yes
- Mounting type
Flush mount
- Power supply (LOV)
mains-powered
- Operating voltage
230 V AC
- Factory colour
White
- Width
86 mm
- Height
86 mm
- Length
42 mm
- Dim
(L x W x H) 42 x 86 x 86 mm
- Weight
230 g
- Min. temperature setting
1 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2480785 Sygonix Touch 2 Indoor thermostat Flush mount 7 day mode 1 up to 70 °C
Conformity certificate
Conformity certificate 2480785 Sygonix Touch 2 Indoor thermostat Flush mount 7 day mode 1 up to 70 °C
Warranty Terms
Warranty Terms 2480785 Sygonix Touch 2 Indoor thermostat Flush mount 7 day mode 1 up to 70 °C
Description
Feel-good mode: Always the right temperature in the workplace
This saves energy: The control of the heating takes place in the office, workshop or home office of the Sygonix room thermostat Touch 2. By programming a weekly mode, for example, the heating is switched on exactly when it is needed. An integrated as well as an external sensor monitor the temperature and regulate the room climate accordingly. All data can be viewed and programd on the 62x62 mm large, blue touch-LC display. And even when the device is switched off, nothing is lost: The Sygonix room thermostat also saves the settings made in the off mode. Especially convenient: For longer absence times, a holiday mode is available that does not override the default settings.
This text is machine translated.
Features
- Safety lock to prevent unintended use
- Stores data in memory when powered off
- Holiday mode
- Checks temperature of external sensor
- Program weekly cycles
- Blue LCD backlight
- Display size: 62x62 mm
Scope of delivery
- Thermostat
- 2x Screws
- External sensor
- User manual











