
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
USB fan
5 V DC
1
145 mm
2.5 W
4.52 m³/min
44.3 dB
Aluminium
Black
360°
Swivelling
(Ø x H) 145 mm x 150 mm
316 g
n.rel.
USB
4
44.3 dB
1
Black
Steel
150 mm
90 mm
No
Plastic-free packaging
User & Safety Instructions 3452239 Sygonix USB fan 2.5 W (Ø x H) 145 mm x 150 mm Black Swivelling
Warranty Terms 3452239 Sygonix USB fan 2.5 W (Ø x H) 145 mm x 150 mm Black Swivelling