
Synology Disk Station DS216
Highlights & Details
- Dual-core CPU with hardware encryption module.
- Over 112,79 MB/s (read), 111,18 MB/s (write)
- USB copy button for easy data transfer
- Adjustable brightness of the front LED display
- Hot-swap hard drives and tool-free hard-disk slots
- Runs on Synology DiskStation Manager (DSM)
Technical specifications
- Product type
NAS server casing
- Series
DiskStation DS216
- No. of hard disk bays
2 Bay
- Suitable for hard drive sizes (HDD/SSD)
2.5 inch
3.5 inch
- CPU
Marvell Armada 88F6820 Dual-Core 1,3 GHz
512 MB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
- No. of USB 2.0 ports
1 x
- No. of USB type A 3.0 ports
2 x
- No. of LAN ports
1 x
- RAID
Yes
- RAID levels
0
1
Basic
JBOD
- Cloud
Yes
- DLNA
Yes
- Power supply (LOV)
mains-powered
- Width
108 mm
- Height
165 mm
- Depth
233 mm
- Weight
1.3 kg
- Dim
(W x H x D) 108 x 165 x 233 mm
- Access via mobile devices
Download
App
Browser
Streaming
- Supported mobile OS
Android™
Apple iOS®
Documents & Downloads
Datasheet
Datasheet 1410956 Synology DiskStation DS216 NAS server casing 2 Bay DS216
User & Safety Instructions
User & Safety Instructions 1410956 Synology DiskStation DS216 NAS server casing 2 Bay DS216
Description
Great value for money
The Synology DS216 is a NAS with two slots, which, due to its optimal price-performance ratio without any loss in terms of performance and functionality. With a dual-core CPU operative Synology DS216 offers in the RAID1 configuration in a Windows ® -environment an outstanding read/write performance with an average speed of over 112,79 MB/s (read) and over 111,18 MB/s (write).
The integrated floating point unit improves the overall performance of the main CPU and speeds up the processing of thumbnails, so that the smooth display of your photos to a refreshing experience. The Synology DS216 is equipped with an encryption module of the main CPU the task of encryption calculation decreases, whereby the file transfer speed of the Disk Station is improved.
Cross-platform release and synchronisation of files
The Synology DS216 offers comprehensive network protocol support, the seamless file sharing between Windows, Mac®, and Linux® platforms. The integration of Windows AD and LDAP enables fast and easy integration of the Synology DS216 into an existing enterprise network environment, without having to create new user accounts. The access to Internet files is through the encrypted FTP-Server and the web-based File Explorer, die Synology File Station, simplified. Support for HTTPS, Firewall and IP-auto blocking ensure a protected file sharing via the Internet with a maximum level of security.
Cloud Station Suite allows users to share files between multiple devices and platforms, including Windows PC, Mac, Linux, iOS and Android™-tablet or smartphone, so all of this without the effort up-to-date.
Cloud sync receives the synchronisation of your memory in Dropbox, Google Drive, Microsoft OneDrive, Baidu Cloud and box with your personal disc station at home.
Extensive Office Applications
The Synology DS216 runs under the award-winning operating system Synology DiskStation Manager (DSM) and offers a wide range of applications and functions developed especially for office and companies working groups were developed.
Mail server converts the Synology DS216 a dedicated e-mail service provider and
Mail Station offers a webmail interface, with the user can access e-mails on the Synology DS216 are stored.
VPN server offers a simple VPN solution to establish a secure connection to a private LAN via remote access. RADIUS server increases network security by monitoring the authentication for the wireless network access via the network protocol Remote Authentication Dial-In User Service (RADIUS).
Reliable data backup solution
To protect your valuable company data, the DS216 as a centralized data backup destination for consolidating fragmented and structure-free information on the network. The extended access rights management for data backup designed network security tasks safer and more efficient. Complete solutions for the data backup, such as data backup and restore minimize the impact of disasters and ensure the safety of your valuable data.
Safety around the clock
Synology Surveillance Station offers a centralized interface for administration of IPKameras in your office or at home are installed. You can even from a great distance the environment with live views as well as the recording of events and snapshots with a computer or iOS/Android device. The DS216 supports a maximum number of 16 IP cameras (480 fps at 720p) and is thus one of the most reliable wax men for your home and your office. In addition to their intuitive setup and the problem-free interface is characterized Surveillance Station by an optimized Live View with screen operation, intelligent analysis tools, such as the motion detection as well as a warning system, the immediate notifications via DS cam, SMS and e-mail sending.
Energy efficiency at low heat generation and low-noise operation
The Synology DS216 was designed with a view to saving energy. Through the 92 x 92 mm fans and the intelligent airflow design runs the DS216 around the clock cooling, while at the same time through the noise damping quieter than PC counterparts. Thanks to the support for the function "Wake on LAN/WAN" and multiple planbarem on and off can be further reduced power consumption and operating costs. All Synology products are produced with RoHS compliant parts and packed with recyclable packing materials. Synology recognizes its responsibility as global citizens seriously and is continually working to reduce the environmental impact of manufactured products.
Reduce.
This text is machine translated.
Scope of delivery
- Main unit
- Installation CD
- Welcome
- Accessory kit
- Power cable.
System requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS X 10.5 and up
- Ubuntu 9.04 and upwards.




