
Synology Disk Station DS218
Highlights & Details
- Powerful NAS with 2 slots for home users and small offices
- 64-bit quad core processor with sequential data throughput of 112 MB/s (read) and 112 MB/s (write)
- 2 GB DDR4 RAM, 4 times more than the previous version
- Direct 4K 10-Bit H.265 Video Transcoding
- Runs on Synology DiskStation Manager (DSM)
Technical specifications
- Product type
NAS server casing
- Series
Diskstation DS218
- Capacity (max.)
28 TB
- No. of hard disk bays
2 Bay
- Suitable for hard drive sizes (HDD/SSD)
2.5 inch
3.5 inch
- CPU
Realtek RTD 1296 Quad Core 1.4 GHz
2 GB
- Storage media features
USB 2.0 front panel jack
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
- No. of USB 2.0 ports
1 x
- No. of USB type A 3.0 ports
2 x
- No. of LAN ports
1 x
- RAID
Yes
- RAID levels
0
1
JBOD
SPAN
- Cloud
Yes
- DLNA
NAS
- No. of shared folders (max.)
256
- No. of simultaneous connections (max.)
200
- No. of domain-specific user groups (max.)
256
- No. of IP cameras (max.)
20
- External HDD file system
Btrfs
EXT3
EXT4
FAT
NTFS
- Internal HDD file system
Btrfs
EXT4
- Noise level
19.3 dBa
- Air vent
Active
- Power supply (LOV)
mains-powered
- Width
108 mm
- Height
165 mm
- Depth
233 mm
- Weight
1.3 kg
- Certification
BSMI
CCC
EAC
FCC
KC
RCM
- Dim
(W x H x D) 108 x 165 x 233 mm
- Access via mobile devices
Download
App
Browser
Streaming
- Supported mobile OS
Android™
Apple iOS®
Documents & Downloads
Datasheet
Datasheet 1620192 Synology Diskstation DS218 NAS server casing 2 Bay USB 2.0 front panel jack DS218
User & Safety Instructions
User & Safety Instructions 1620192 Synology Diskstation DS218 NAS server casing 2 Bay USB 2.0 front panel jack DS218
Description
Great value for money
Synology DS218 is an NAS solution with 2 slots, a 64-Bit-Quad-core processor and 2 GB RAM and delivers high sequential data throughput of 112 MB/s (read) and 112 MB/s (write). With hardware-accelerated encryption provides DS 218 encrypted sequential data throughput without of over 112 MB/s (read) and 111 MB/s (write).
DS 218 was also for 10-bit-4K-H.265 Video Transcoding using video station is optimized. You can organize your personal, digital video library with comprehensive media information and films in 4K Ultra HD on different devices such as computers, smart phones, media players and TV devices stream. If your device does not have 4K videos, DS 218 Online-4K-video transcoding to 1080p or a lower resolution for smoother and faster video playback.
Cross-platform file sharing and synchronization of data
Synology DS218 offers comprehensive network protocol support and enables the seamless, cross-platform file share on Windows ®, Mac ® and Linux ®. The integration of Windows AD and LDAP enables fast and simple integration of DS 218 in every existing network environment, without that user accounts need to be created several times. Cloud Sync synchronizes your Dropbox, Google Drive, Microsoft OneDrive, Baidu and box data stored with your personal disc station at home. The Cloud Station Suite allows you to files with ease between multiple devices, including Windows PC, Mac, Linux, iOS and Android™-tablets and smartphones, to synchronize so that everything up-to-date. DS218 combines seamless file sharing with enhanced security functions (thanks to HTTPS via the Internet), a built-in firewall and various mechanisms for automatic blocking attacks on accounts or by suspicious IP addresses to prevent.
Simple data backup
With incremental data backup at the block level deduplication enables Synology Hyper Backup and version of cross the backup of several versions of files with the optimal memory usage and supports the data backup to different destinations, such as local shared folders, external hard drives, on the network shared folders, rsync server and public cloud services.
Available everywhere and at any time
Synology offers various mobile applications, with which you can enjoy your multimedia library. DS photo, DS audio, video and DS file are for iOS, Android DS™ and Windows Phone ® available and enable mobile access to your Synology NAS via Photo Station, Audio Station, Video Station and File Station. With the DS get you can also download tasks to download station on the move
Manage and monitor. With Quick Connect, you can easily establish a connection via a user-defined address and so immediately on media and working files on Windows/Mac/Linux computers, laptops or mobile devices.
Safety around the clock
With easy-to-use tools for video management and intuitive desktop-like surface is Synology Surveillance Station Your reliable private security solution and supports multiple IP cameras, with the network of DS 218 are connected. The Surveillance Station offers live views as well as optimized real-time monitoring. Thanks to powerful functions such as motion detection and warning messages, you are always informed about suspicious activity and receive appropriate notifications via SMS, e-mail and via the mobile app DS cam.
Energy efficiency and easy management
Synology DS218 was developed and designed in terms of energy efficiency and consumes only 14.99 W in normal operation. Thanks to the support of the "Wake on LAN/WAN" function and the planned on/off can also be reduced power consumption and operating costs. With HDD hibernation, the rest of the hard disk can be adjusted in a way so that it is activated automatically when the system has been inactive for a certain period of time.
This text is machine translated.
Scope of delivery
- DS218 Main Unit
- Quick installation guide
- Accessory kit
- AC power supply
- RJ-45 LAN cable
System requirements
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS X 19.2 or higher.




