
Number
Synology DiskStation® DS223 - Versatile NAS for your modern home or office: Backup, private cloud and more
Technical specifications
- Network/transport protocols: ISCSI, FTP, SMB, NFS, HTTP, HTTPS, SMB v2, SMB v3, CIFS
- REMOTE MANAGEMENT PROTOCOLS: SNMP, HTTP, HTTPS, LDAP
- Network services compatibility: Network file system (NFS), FTP, server message Block (SMB), Apple file protocol (AFP), HTTP, HTTPS, web-based distributed authoring and versioning (WebDAV), calendaring extensions to WebDAV (CalDAV), server message Block 2.0 (SMB 2.0), server message Block 3.0 (SMB 3.0), network file system v3 (NFS v3), server Network File System v4 (NFS v4), Network File System v4.1 (NFS v4.1)
- Performance: Maximum volume size: 108 TB; Maximum number of volumes: 64; Max. Concurrent Connections: 200; Local User Account: 1024; Local Group Account: 256; Max. Number of shared folders: 256; Max. Number of shared folder synchronization tasks: 4; Hybrid Share Folder Count: 5; Syslog: 400 events per second
- Features: Hardware encryption, Wake on LAN (WOL), access control list (ACL) support, VPN server, B-tree file system (Btrfs), USB copy by touch, EXT4 file system, SSD cover, Wake on WAN (WOW), NFS Kerberos authentication, cloud sync, Kensington slot for security lock (cable lock sold separately), integrated fan, scheduled power on/off, 92 mm reset button, Voltage reversion
- Product type
NAS server casing
- Series
DiskStation DS223
- Memory capacity
0 GB
- Capacity (max.)
36 TB
- No. of hard disk bays
2 Bay
- Suitable for hard drive sizes (HDD/SSD)
2.5 inch
3.5 inch
- CPU
Realtek RTD1619B (64-bit, 4-core 1.7 GHz, with hardware encryption module)
2 GB
- Storage media features
USB 3.2 1st Gen front panel jack (USB 3.0)
Synology hardware and software
Hardware encryption
Cloud-enabled
External power supply
Designed for 24/7 CCTV
RAID-compatible
ON/OFF timer
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.2 1st gen)
- No. of USB type A 3.0 ports
3 x
- No. of Gigabit LANs
1 x
- RAID
Yes
- RAID levels
0
1
JBOD
- Cloud
Yes
- No. of shared folders (max.)
256
- No. of simultaneous connections (max.)
200
- No. of domain-specific user groups (max.)
256
- No. of IP cameras (max.)
20
- External HDD file system
Btrfs
EXT4
EXT3
FAT
NTFS
HFS+
exFat
- Internal HDD file system
Btrfs
EXT4
- Noise level
14.6 dBa
- Air vent
Passive
- Power supply (LOV)
mains-powered
- Width
108 mm
- Height
165 mm
- Depth
232.7 mm
- Weight
1.28 kg
- Certification
FCC
BSMI
VCCI
RCM
EAC
CCC
KC
- Dim
(W x H x D) 108 x 165 x 232.7 mm
- Access via mobile devices
Browser
- Supported mobile OS
Android™
Apple iOS®
- Screen size diagonal (inches)
0 inch
- Keyboard layout
Keyboard not included
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2995190 Synology DiskStation DS223 NAS server casing 0 GB 2 Bay USB 3.2 1st Gen front panel jack (USB 3.0), Synology hardware an
Description
All files, photos, videos securely under control
Consolidate files from multiple sources into your own private cloud. The DS223 keeps the process simple and offers everything, WAS you need to keep your data safe and organized.
Secure private cloud
Enable the access to up to 36 TB (1) of data anywhere and at any time.
Simple center for data backup
Create replacement copies of your documents and media for easy recovery.
Efficient operation
The power consumption is low with only 17.3 W during operation.
Private Cloud made easy
Import data from PCs, Macs, and other external storage media up to 14% faster and synchronize all your devices for easier file management.
Access from any device
Access from PC, Mac, Linux, Chromebook, Android, iOS or any device on your files that has a browser. Protect your data or simply share it via secure links.
Save memory space
Enable on-demand mode to download files to your Windows PC or Mac only when you need them. Pin the most important or frequently accessed pages to access them offline.
Integrate them into the cloud
Synchronize files between your private cloud and public cloud services, including Google drive, Dropbox, and Microsoft OneDrive. Keep local copies of your cloud data for centralized management and data ownership.
Synchronize between sites
Say goodbye to long waiting times when downloading or uploading files. Synchronise content continuously between two Synology devices to provide fast local access anywhere, regardless of the amount of data.
Your data is in safe hands
Not all data memories are the same. The Synology DiskStation Manager (DSM), the operating system of the DS223, uses the efficient Btrfs file system to protect your data against data corruption and to undo all accidental or malicious changes thanks to snapshot technology.
Versatile NAS for the modern home
Configure your DS223 to best meet your needs with a range of complete solutions designed for each scenario.
Photo management
Store and organize photos, albums and other media with intelligent and user-friendly functions. Use the privacy-friendly options to share media securely with friends, family, or colleagues.
· 30% faster photo indexing
Privacy policy
Secure digital memories and important projects with intuitive data backup tools.
Automatic backup of media
Automatically transfer photos and videos taken with mobile devices to your private cloud with Synology photos or Synology drive.
Protects against cyber attacks
Use Synology drive to protect your data from ransomware attacks or accidental deletion with real-time or scheduled backups of your computer folders.
Video Surveillance
Protect the most important thing with intuitive home surveillance solutions. Learn more
Wide compatibility
Connect up to 20 IP cameras by choosing from a wide range of over 8,300 validated models or ONVIF devices. (2)
Universal access
Monitor your property as it suits you best. View camera streams via a web browser, desktop clients or mobile applications. Receive notification of events and act immediately.
Protect your data platform
Additionally protect your files with one of the integrated, royalty-free solutions available to back up your DS223.
Flexible data backup
Back up your entire NAS, including system settings and applications, or select specific folders. Back up all backup data to multiple storage destinations.
Near continuous data protection
Bring NAS protection to the next level by creating point-in-time copies of shared folders that can be replicated elsewhere and quickly restored.
This text is machine translated.
Scope of delivery
- 1 x main unit
- 1 x accessory pack
- 1 x power adapter
- 1 x power cable
- 1 x RJ45 LAN cable
- 1 x quick installation instructions





