
Synology DiskStation DS223J NAS & Storage Server Desktop Ethernet/LAN White RTD1619B
Highlights & Details
- Home & Home Office NAS Desktop, White
- DiskStation Manager
- Number of supported disk drives: 2 HDD & SSD
- Realtek RTD1619B 1.7 GHz
- 1GB DDR4
- Ethernet/LAN Wake-on-LAN ready
- Cooling: Active
Technical specifications
- Product type
NAS server casing
- Series
DiskStation DS223J
- Memory capacity
0 GB
- Capacity (max.)
108 TB
- No. of hard disk bays
2 Bay
- Suitable for hard drive sizes (HDD/SSD)
2.5 inch
3.5 inch
- CPU
Realtek Semiconductor RTD1619B (Quad-Core, 1.7 GHz)
1 GB
- RAM / Max. upgrade
1 GB
- Storage media features
Power on/off
3x USB 3.2 1st Gen hub (USB 3.0)
RAID-compatible
- Interfaces
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
- No. of USB type A 3.0 ports
3 x
- No. of Gigabit LANs
1 x
- RAID
Yes
- RAID levels
0
1
JBOD
- No. of shared folders (max.)
256
- No. of simultaneous connections (max.)
200
- No. of domain-specific user groups (max.)
256
- No. of IP cameras (max.)
12
- Noise level
18.7 dBa
- Air vent
Active
- Power supply (LOV)
mains-powered
- Width
100 mm
- Height
165 mm
- Depth
225.5 mm
- Weight
880 g
- Certification
VCCI
BSMI
CCC
FCC
KC
EAC
RCM
- Dim
(W x H x D) 100 x 165 x 225.5 mm
- Factory colour
Multicolour
- Screen size diagonal (inches)
0 inch
- Keyboard layout
Keyboard not included
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3172587 Synology DiskStation DS223J NAS server casing 0 GB 2 Bay Power on/off, 3x USB 3.2 1st Gen hub (USB 3.0), RAID-compatible
Description
Designed for sharing
The DS223j has been designed for small teams to share, synchronize and collaborate more efficiently.
Multi-platform file access
Manage your files and media from anywhere with Synology Drive. Available on PC, Mac, Linux, Chromebook, Android, iOS or any device that has a browser.
Multi-platform file access
Stay productive when you work in a team or with your customers. Work with Synology Office across multiple platforms.
Real-time collaboration
Keeping data in sync between different locations has never been so easy. Synology drive sharesync ensures that files and folders are synchronized between Synology systems.
Cross-site synchronization
Synchronize files between your private cloud and public cloud storage platforms, including Google drive, Dropbox, Microsoft OneDrive and more with Synology. Keep local copies of your cloud data to centralize management and gain data ownership.
Seamless synchronization with clouds
The advanced Btrfs file system helps protect data from corruption by self-healing files, and allows rapid snapshot technology to undo unintended or malicious changes.
Store, share and protect
Configure your DS223j, in order to manage all your documents, photos and other files, or protect your valuables with professional video surveillance.
This text is machine translated.
Scope of delivery
- Synology Disk Station DS223J+
- Network cable
- Power supply unit
- Power cable;
- Accessories set





