
Number
Synology DiskStation DS620slim
Highlights & Details
- Compact yet powerful 6-slot NAS to maximize your productivity at work
- 6 drive bays for more flexible RAID configurations with 2.5" HDDs and SSDs
- 2GB DDR3L RAM, expandable up to 6GB
- Over 220 MB/s read and 190 MB/s write even with encrypted data transfer
- Direct two-channel H.264/H.264-4KVideotranskodierung
- The advanced Btrfs file system allows 65,000 snapshots across the system and 1,024 snapshots per shared folder
- Access from anywhere with mobile apps for iOS and Android™
Technical specifications
- Product type
NAS server casing
- Series
DiskStation DS620slim
- Capacity (max.)
108 TB
- No. of hard disk bays
6 Bay
- Suitable for hard drive sizes (HDD/SSD)
2.5 inch
- CPU
Intel Celeron J3355 Dual-Core 2.0 GHz, accelerates up to 2.5 GHz
2 GB
- RAM / Max. upgrade
6 GB
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.2 1st gen)
- No. of USB type A 3.0 ports
2 x
- No. of Gigabit LANs
2 x
- RAID
Yes
- RAID levels
0
1
5
6
10
JBOD
- Cloud
Yes
- DLNA
Yes
- No. of shared folders (max.)
256
- No. of simultaneous connections (max.)
450
- No. of domain-specific user groups (max.)
256
- No. of IP cameras (max.)
25
- External HDD file system
Btrfs
EXT4
EXT3
FAT
HFS+
exFat
- Internal HDD file system
Btrfs
EXT4
- Air vent
Active
- Power supply (LOV)
mains-powered
- Width
151 mm
- Height
12 mm
- Depth
175 mm
- Weight
1.4 kg
- Dim
(W x H x D) 151 x 12 x 175 mm
- Access via mobile devices
App
Streaming
Download
- Supported mobile OS
Android™
Apple iOS®
- Factory colour
Multicolour
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2145199 Synology DiskStation DS620slim NAS server casing 6 Bay DS620slim
Description
Ultra-compact and flexible in the Raid configuration
Synology DS620slim is an ultra-compact NAS with 6 slots for 2.5" drives, but at the same time also flexible in the setup of different RAID types with HDDs or SSDs for even better protection of your data. In addition, storage performance can be further increased by using an SSD cache and there are still enough drive bays available for data storage.
The DS620slim is equipped with a dual-core processor and 2 GB RAM , expandable up to 6 GB . With AES-NI encryption, the model provides a sequential data throughput of over 220 MB/s read and 190 MB/s write during encrypted data transmission in a dual 1GbE environment with link aggregation. The DS620slim has two USB 3.0 ports for lightning-fast data transfer and backup to external storage devices.
Cross-platform file sharing and data synchronization
The Synology DS620slim offers comprehensive network protocol support and thus guarantees seamless exchange of files across Windows, Mac® and Linux® platforms. The integration of Windows AD and LDAP enables the DS620slim to be quickly and easily integrated into any existing network environment without having to create new user accounts. With Synology Drive you can synchronize files with Windows, MacOS and Linux computers and also access them via mobile devices. So you can keep your data up-to-date and easily share it with others, anytime, anywhere. Cloud Sync synchronizes your data stored in Dropbox, Google™ Drive, Microsoft OneDrive, Baidu and Box with your personal DiskStation at home.
The ultimate data protection solution
The DS620slim has an easy-to-use interface and robust storage technologies, and integrates multiple data protection applications to protect your critical data across all devices.
Back up machines/servers/virtual machines: Active Backup for Business centralizes backup tasks for virtual machines, Windows PCs, servers, and rsync/SMB file servers. Fast and reliable recovery ensures that services, VMs, and files are immediately available when needed.
SaaS Protection: Active Backup for Office 365/G Suite is a local public cloud backup solution with a central dashboard and optimizes storage efficiency through single instance creation and block-level deduplication.
NAS Backup: Hyper Backup backs up your data to a local shared folder, external device, another Synology NAS, an rsync server or a public cloud service to ensure the security of your data.
Back up your computer: Synology Drive Client backs up your Windows, Mac and Linux desktop computers and thus protects your important files. The Ds620slim is also compatible with Time Machine for the effortless backup of your Mac to Synology NAS.
Best integrated data protection solution: Synology C2 Backup is a public cloud service from Synology. By backing up your data to Synology Cloud (Synology C2) with Hyper Backup, you can ensure the security and availability of your data in case of an emergency.
Btrfs: Next-generation storage efficiency
Using the Btrfs file system, the Ds620slim provides the latest storage technologies to meet the needs of today's businesses:
Advanced snapshot technology provides predictable and near-instant protection for data in shared folders and iSCSI LUNs.
File-level and folder-level data recovery is extremely convenient and saves time when restoring only a specific file or folder.
A flexible folder sharing and user quota system provides comprehensive quota control for all user accounts and shared folders.
File self-healing allows the Btrfs file system to automatically detect corrupted files using mirrored metadata and recover data using supported RAID volumes, including RAID 1, 5, 6, and 10.
4K Ultra HD Multimedia Library
The DS620slim enables simultaneous real-time transcoding of up to 2 channels with H.264/H.264 4K videos and supports the latest multimedia formats and contents. With Video Station, you can organize your personal digital video library based on media information and enjoy movies in 4K Ultra HD. Audio Station supports Internet radio and lossless audio formats and enables music playback via DLNA and AirPlay® compatible devices. The intuitive design of Photo Station enables professional photographers to easily organize photos in freely selectable categories or smart albums and share them on social networks with just a few clicks. Synology moments is the brand new photo application for the private use and offers users a state-of-the-art experience through mobile photo data backup, photo sharing, image recognition, recognition of similar photos, automatic editing functions such as color correction and rotation and a selection of your best photos by the KI.
Available anywhere, anytime
Synology offers mobile apps, with which you can enjoy your multimedia library at any time and from everywhere. DS photo , DS audio , DS video and DS file are available for iOS and Android™ and enable mobile access to your Synology NAS via Photo Station, Audio Station, Video Station and File Station . With QuickConnect, you can connect to your Synology NAS via a secure and user-defined address and thus immediately access media and files on Windows, Mac and Linux computers and mobile devices.
This text is machine translated.
Scope of delivery
- DS620slim main unit
- Quick installation guide
- AC power supply
- Power cord
- 2x RJ-45 LAN cable.
System requirements
- Windows 7 and 10, Mac OS X 10.11 or later.







