
Number
Synology NAS RS1221+ 8bay 19"
Highlights & Details
- CPU AMD RyzenTM V1500B Quad-Core 2.2 GHz
- Memory:GB DDR4 ECC SODIMM (expandable up to GB)
- 8 x 3.5" or 2.5" SATA HDD/SSD (without hard disks)
- Supports rack installation: 2-post rack 19" (direct mounting), 4-post rack 19"
Technical specifications
- Product type
NAS server casing
- Series
RackStation RS1221+
- No. of hard disk bays
8 Bay
- Suitable for hard drive sizes (HDD/SSD)
2.5 inch
3.5 inch
- CPU
AMD RyzenTM V1500B Quad-Core 2.2 GHz
4 GB
- RAM / Max. upgrade
32 GB
- Interfaces
PCI-Express
eSATA
VGA
USB A (USB 3.2 1st gen)
LAN (10/100 Mbps)
- No. of USB type A 3.0 ports
2 x
- No. of LAN ports
4 x
- No. of eSATA slots
1 x
- RAID
Yes
- RAID levels
0
1
5
6
10
- No. of shared folders (max.)
512
- No. of simultaneous connections (max.)
1000
- No. of domain-specific user groups (max.)
256
- External HDD file system
Btrfs
EXT4
EXT3
FAT
NTFS
HFS+
exFat
- Internal HDD file system
Btrfs
EXT4
- Power supply (LOV)
mains-powered
- Width
482 mm
- Height
88 mm
- Depth
306.6 mm
- Weight
6.9 kg
- Dim
(W x H x D) 482 x 88 x 306.6 mm
- Access via mobile devices
Browser
- Supported mobile OS
Android™
Apple iOS®
Windows®
Mac OS®
- Factory colour
Multicolour
- Keyboard layout
Keyboard not included
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2347814 Synology RackStation RS1221+ NAS server casing 8 Bay RS1221+
User & Safety Instructions
User & Safety Instructions 2347814 Synology RackStation RS1221+ NAS server casing 8 Bay RS1221+
Description
Protect critical business assets with reliable data protection
The Synology RackStation RS1221+/RS1221RP+ is a powerful 2HE rack-mount NAS solution with 8 slots, which is optimally suitable for central data management in environments with low rack depth. ideal for demanding file workloads and protecting digital assets in smaller business environments, the RS1221+ series offers comprehensive data protection options integrated with the DiskStation Manager (DSM) operating system.
This text is machine translated.
Features
- High performance - multi-user environments are easily managed with up to 2,315 MB/s read and 1,147 MB/s write
- Compact implementation - the RS1221+ and RS1221RP+ offer a low depth of only 298 mm and 399 mm respectively
- Ready for 10GbE - Install a 10GbE SFP+ or RJ-45 network card and instantly increase bandwidth in your existing Infrastruktur2
- High Availability - Configure two units together to create a Synology High Availability cluster for maximum service availability and a failover in the minute range
- Compatible drive type: 8 x 3.5/2.5" SATA HDD/SSD (without hard disks)
- Form factor: Rackmount 2HE
- Network protocols: SMB, AFP, NFS, FTP, WebDAV, CalDAV, iSCSI, Telnet, SSH, SNMP, VPN (PPTP, OPENVPN™, L2TP)
- Storage management: Maximum size for single volume: 108 TB, maximum number of system snapshots: 65,536, maximum internal volume: 64
- SSD cache: Supports read/write cache, supports 2.5" SATA SSD, supports M.2 NVMe SSD
- Permission: Windows® Access Control List (ACL), Application Permissions
- Directory service: Windows® AD integration: Domain user login via SMB/NFS/AFP/FTP/File Station, LDAP integration
- Virtualization: VMware vSphere® 6.5, Microsoft Hyper-V®, Citrix®, OpenStack®
Scope of delivery
- Quick installation guide
- 1 x accessory pack
- 1 x normal cable
- 1 x cable C13 to C14.
System requirements
- Windows® 7 or higher, MacOS® 10.12 or higher





