
Synology rack station RS818+
Highlights & Details
- Quad-core NAS with 4 slots and AES-NI-support, over 1,099 MB/s (read) and 401 MB/s (write)
- Pcie-slot for optional additional 10GbE network card
- Four 1GbE (RJ-45) ports with failover and Link Aggregation Support
- 2 GB DDR3 RAM, expandable up to 16 GB
- Extended range of btrfs-dateisystem enables 65,000 snapshots throughout the system and 1,024 snapshots per shared folder
Technical specifications
- Product type
NAS server casing
- Series
RackStation RS818+
- Capacity (max.)
56 TB
- No. of hard disk bays
4 Bay
- Suitable for hard drive sizes (HDD/SSD)
2.5 inch
3.5 inch
- CPU
Intel Atom C2538 Quad Core 2.4 GHz
2 GB
- RAM / Max. upgrade
16 GB
- Interfaces
USB A (USB 3.2 1st gen)
PC extension slot
Gigabit LAN (1 Gbps)
- No. of USB type A 3.0 ports
2 x
- No. of LAN ports
4 x
- RAID
Yes
- RAID levels
Hot Swap-fähig
0
1
5
6
10
Basic
JBOD
- Cloud
Yes
- DLNA
Yes
- No. of shared folders (max.)
512
- No. of simultaneous connections (max.)
500
- No. of domain-specific user groups (max.)
256
- No. of IP cameras (max.)
40
- External HDD file system
Btrfs
EXT3
EXT4
FAT
NTFS
- Internal HDD file system
Btrfs
EXT4
- Noise level
28.5 dBa
- Air vent
Active
- Power supply (LOV)
mains-powered
- Width
430 mm
- Height
44 mm
- Depth
457.6 mm
- Weight
6.21 kg
- Certification
BSMI
CCC
EAC
FCC
KC
RCM
VCCI
- Dim
(W x H x D) 430 x 44 x 457.6 mm
- Access via mobile devices
Download
App
Browser
Upload
- Supported mobile OS
Android™
Apple iOS®
Documents & Downloads
Datasheet
Datasheet 1645642 Synology RackStation RS818+ NAS server casing 4 Bay RS818+
User & Safety Instructions
User & Safety Instructions 1645642 Synology RackStation RS818+ NAS server casing 4 Bay RS818+
User & Safety Instructions 1645642 Synology RackStation RS818+ NAS server casing 4 Bay RS818+
User & Safety Instructions 1645642 Synology RackStation RS818+ NAS server casing 4 Bay RS818+
User & Safety Instructions 1645642 Synology RackStation RS818+ NAS server casing 4 Bay RS818+
User & Safety Instructions 1645642 Synology RackStation RS818+ NAS server casing 4 Bay RS818+
User & Safety Instructions 1645642 Synology RackStation RS818+ NAS server casing 4 Bay RS818+
User & Safety Instructions 1645642 Synology RackStation RS818+ NAS server casing 4 Bay RS818+
User & Safety Instructions 1645642 Synology RackStation RS818+ NAS server casing 4 Bay RS818+
Description
Fast and scalable storage server
Synology RS818+ is a network attached storage solution with 4 slots, a quad-core processor and 2 GB DDR3 RAM (expandable up to 16 GB). RS818+ supports an optional additional 10GbE network card and delivers a high sequential data throughput with active link aggregation of over 1,099 MB/s (read) and 401 MB/s (write). RS818+ supports up to 8 drives in connection with a synology expansion unit RX 4182. In this way, the storage capacity with minimal effort to suit your needs.
The next generation of btrfs: Storage Efficiency
RS818+ is characterized by the btrfs-dateisystem and thus represents state-of-the-art storage technologies to cope with the administrative tasks of today's large companies:
The integrated data integrity check detects data and file system error using data and metadata checksums and improves the overall stability.
Flexible Folder Sharing/User Quota system offers comprehensive quotas control for all user accounts and shared folder.
Advanced Snapshot technology with adjustable data backup schedule allows up to 1,024 copies of fuses shared folders in an interval of at least 5 minutes without huge storage capacities and system resources.
Data recovery at the file or folder level is very convenient and saves time, if only a certain file or folder to be restored.
File self-healing: The Btrfs-Dateisystem can automatically detect defective files with mirrored metadata and defective data using the supported RAID volumes, including RAID 1, 5, 6 and 10, restore.
Comprehensive Enterprise Applications
RS818+ offers over the innovative Synology DiskStation Manager (DSM) a full range of applications and functions are designed especially for small and growing companies:
Windows ® AD and LDAP allow easy integration with existing directory services of a company.
Windows ACL support for fine-grained access control and efficient permission settings so that the RS818+ can be integrated seamlessly into any current infrastructure
The access to Internet files is through the encrypted FTP-Server and the web-based File Explorer, die Synology File Station is simplified. HTTPS, Firewall and the automatic IP blocking guarantee that the exchange of files via the Internet is protected with a high degree of security.
Via Application Permissions, the access to applications and packages on the basis of individual accounts, groups of users or IP addresses.
Mail Plus provides your business with a secure, reliable, and private e-mail server and for your employees a modern E-mail client for the sending and receiving of messages.
With Synology Office, Calendar and chat enables the powerful Collaboration Suite safe and efficient internal communication as well as the organization of content, your company can easily manage and control.
Ready for Virtualization
The Synology Virtual Machine Manager adds functionality to your NAS unlimited. So that you can select different virtual machines with Windows, Linux and Virtual DSM set up and run new software versions in a
Sandbox environment test computer your customers isolate and increase the flexibility of your RS818+ and at the same time the costs for hardware usage and maintenance costs.
Synology iSCSI storage offers full support for most of the virtualization solutions and an easy management interface, in order to increase the work efficiency. Through the integration of VMware vSphere™ 6.5
And VAAI, the storage operations outsourced and the computing efficiency can be optimized. Windows Offloaded Data Transfer (ODX) accelerates data transfer and data migration and thanks to open stack cinder-unterstutzung can your Synology NAS as a block based storage component can be used.
Reliability, Availability and Disaster Recovery
The reliability of the systems is of extraordinary importance for companies that need to leave every day on your commercial server. RS818+ responds to these requirements with comprehensive availability and redundancy functions:
Synology High Availability provides the seamless transition between two cluster servers with minimal impact on applications securely, if a server failure should occur.
System fan and network ports with failover support, the continuous running time of the services.
The extremely reliable system design with a CPU cooling body without fans and passive cooling technology prevents malfunctions in a single point.
This text is machine translated.
Scope of delivery
- RS818 + main unit
- Quick installation guide
- Accessory kit
- Power cable.
System requirements
- Windows® 7
- Windows® 10
- Mac OS X 19.2 or higher.




