System accessories FSN 300 X, for carpentry and roof work or in wooden frame construction, a tool is necessary, which enables reliable angle cuts at all times. Our Bosch Professional guide rail for cross-sections FSN 300 X is Ideal for cut angles from -45° to +60°. Angle are easily adjustable and material lengths can be cut from 300 mm at 90°. This flexible guide rail for cross-sections is compatible with the circular saw GX and can be easily pushed onto the tool. The guide rail with its robust splinter protection is guaranteed durable. The workpiece is also protected by its secure, non-slip adhesive coating. This is the ideal guide rail for cross-sections when cutting wood or wood-composite materials in beams, window frames, small plates for floors, ceilings, casings, wall frames and more. It can also be used for cutting insulating material. The Bosch Professional guide rail for snipping cuts FSN 300 X has the dimensions 436 mm x 228 mm x 49 mm. box,carton
This text is machine translated.