
T distributor SAC-3P-M12T/2XM12 B PE 1519723 Phoenix Contact
EAN:
Part number:
Item no:
Number
Total (€ 33.61 / piece)
€ 33.61
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Type
SAC-3P-M12T/2XM12 B PE
- Product type
Sensor/actuator splitter/adapter
- Connector type
Adapter, T-shaped
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
M12 plug, straight
M12 socket, straight
- No. of pins
4
- Nominal voltage
48 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Factory colour
Green
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
CuZn
- Contact surface
Ni/Au
IP65
IP67
- Min. temperature
+90 °C
- Max. temperature
-25 °C
- Manufacturer part #
1519723
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 588896 T distributor SAC-3P-M12T/2XM12 B PE 1519723 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 588896 T distributor SAC-3P-M12T/2XM12 B PE 1519723 Phoenix Contact
Description
T-distributor, from M12 plug to M12 socket, 3-pos. + PE, PIN 2 und 4 bridged










