
Number
Highlights & Details
Submersion pressure pump drain 6000/36
- Maximum flow 6000 l/h
- Max. pumping height 34 m
Technical specifications
- Product type
Submersible pump
- Max. delivery head
34 m
- Max. feed rate
6000 l/h
- Max. discharge pressure
3.4 bar
- Operating voltage
230 V
- Power consumption (P1)
950 W
- Pressure connection
41.91 mm (1 1/4") OT
- Max. size of solids
2 mm
- Immersion depth
7 m
- Float switch
Yes
- Length
170 mm
- Width
160 mm
- Height
365 mm
- Dim
(L x W x H) 170 x 160 x 365 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 275970 T.I.P. - Technische Industrie Produkte 30136 Drain 6000/36 Submersible pump 6000 l/h 34 m
User & Safety Instructions 275970 T.I.P. - Technische Industrie Produkte 30136 Drain 6000/36 Submersible pump 6000 l/h 34 m
Warranty Terms
Warranty Terms 275970 T.I.P. - Technische Industrie Produkte 30136 Drain 6000/36 Submersible pump 6000 l/h 34 m
Description
This text is machine translated.
Scope of delivery
- Incl. connection sheets IG 39,59 mm (1 1/4") AG auf 33.25 mm (1") Multi-dimension connection piece IG 30,93 mm (1") AG 26.44 mm (3/4") and hose connection 28 mm/33 mm

