
Technical specifications
- Product type
Effluent sump pump
- Max. delivery head
5 m
- Max. feed rate
7.500 l/h
- Max. discharge pressure
0.5 bar
- Operating voltage
230 V
- Power consumption (P1)
400 W
- Pressure connection
47.81 mm (1 1/2") OT
- Max. size of solids
16 mm
- Immersion depth
5 m
- Max. cable length
10 m
- Float switch
Yes
- Weight
4.2 kg
Documents & Downloads
Datasheet
Datasheet 2115016 T.I.P. - Technische Industrie Produkte 30190 I-COMPAC 7500 Effluent sump pump 7.500 l/h 5 m
User & Safety Instructions
User & Safety Instructions 2115016 T.I.P. - Technische Industrie Produkte 30190 I-COMPAC 7500 Effluent sump pump 7.500 l/h 5 m
Warranty Terms
Warranty Terms 2115016 T.I.P. - Technische Industrie Produkte 30190 I-COMPAC 7500 Effluent sump pump 7.500 l/h 5 m
Description
This text is machine translated.
Scope of delivery
- Drainage submersible pump
- Multi-dimensional connector: 45.48 mm (11⁄2" female thread) - 33.25 mm (1'' male thread) Ø 33 mm - Ø 25 mm
- User manual.

