
Technical specifications
- Product type
Pool pump
- Operating voltage
230 V
- Max. feed rate
10.000 l/h
- Max. delivery head
9 m
- Hose connector
44.9 mm (1 1/2") IT
- Pressure connection
44.9 mm (1 1/2") IT
- Power (P2)
3680 W
- Power consumption (P1)
400 W
- Max. cable length
1.55 m
- Length
19 mm
- Width
43.5 mm
- Height
21.5 mm
- Dim
(L x W x H) 19 x 43.5 x 21.5 mm
- Weight
5.4 kg
Documents & Downloads
Datasheet
Datasheet 2115041 T.I.P. - Technische Industrie Produkte 30443 SPP 400 FT Pool pump 10.000 l/h 9 m
User & Safety Instructions
User & Safety Instructions 2115041 T.I.P. - Technische Industrie Produkte 30443 SPP 400 FT Pool pump 10.000 l/h 9 m
Warranty Terms
Warranty Terms 2115041 T.I.P. - Technische Industrie Produkte 30443 SPP 400 FT Pool pump 10.000 l/h 9 m
Description
This text is machine translated.
Scope of delivery
- Swimming pool filter pump
- 2x connection piece
- 32 / 38 mm hose connection / 1 1/2" AG (47.80 mm)
- Time Switch
- User manual.



